Texas Instruments TUSB3410VF

TEXAS INSTRUMENTS TUSB3410VF Interface Bridges, USB to Serial Port, 3 V, 3.6 V, LQFP, 32 Pins, 0 C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins32
Weight174.292868 mg
Technical
Core Architecture8052
Data Rate12 Mbps
Frequency24 MHz
InterfaceUART, USB
Max Frequency24 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size10 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os4
Number of Ports3
Number of Timers/Counters2
Number of Transceivers1
Operating Supply Current15 mA
Operating Supply Voltage3.3 V
RAM Size18 kB
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.6 mm
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB3410VF.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet98 pages9 years ago
Datasheet98 pages12 years ago
Datasheet3 pages18 years ago
Technical Drawing2 pages23 years ago
Mouser
Datasheet96 pages16 years ago
Newark
Datasheet101 pages7 years ago
Datasheet98 pages14 years ago
Datasheet98 pages15 years ago
Datasheet101 pages8 years ago
Datasheet93 pages17 years ago
Upverter
Datasheet98 pages11 years ago
SHENGYU ELECTRONICS
Datasheet107 pages2 years ago
iiiC
Datasheet98 pages11 years ago
Farnell
Datasheet98 pages12 years ago
Jameco
Datasheet97 pages15 years ago
Sierra IC
Datasheet94 pages19 years ago
DigiKey
Datasheet92 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TUSB3410VF provided by its distributors.

TEXAS INSTRUMENTS TUSB3410VF Interface Bridges, USB to Serial Port, 3 V, 3.6 V, LQFP, 32 Pins, 0 C
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
UART, I2C & IrDA serial port to USB bridge 32-LQFP 0 to 70
IC, CONTROLLER, SMD; Type de pont: USB à Port série; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: LQFP; Nombre de broches: 32Broche(s); Température d'utilisation min: 0°C; Tem
Ic, Controller, Smd; Bridge Type:Usb To Serial Port; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Lqfp; No. Of Pins:32Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB3410VF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB3410VF .

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins32
Weight174.292868 mg
Technical
Core Architecture8052
Data Rate12 Mbps
Frequency24 MHz
InterfaceUART, USB
Max Frequency24 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size10 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os4
Number of Ports3
Number of Timers/Counters2
Number of Transceivers1
Operating Supply Current15 mA
Operating Supply Voltage3.3 V
RAM Size18 kB
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.6 mm
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB3410VF.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet98 pages9 years ago
Datasheet98 pages12 years ago
Datasheet3 pages18 years ago
Technical Drawing2 pages23 years ago
Mouser
Datasheet96 pages16 years ago
Newark
Datasheet101 pages7 years ago
Datasheet98 pages14 years ago
Datasheet98 pages15 years ago
Datasheet101 pages8 years ago
Datasheet93 pages17 years ago
Upverter
Datasheet98 pages11 years ago
SHENGYU ELECTRONICS
Datasheet107 pages2 years ago
iiiC
Datasheet98 pages11 years ago
Farnell
Datasheet98 pages12 years ago
Jameco
Datasheet97 pages15 years ago
Sierra IC
Datasheet94 pages19 years ago
DigiKey
Datasheet92 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago