Texas Instruments TUSB2136PMG4

Universal Serial Bus Compound Hub With General-Purpose 8052 MCU 64-LQFP 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
TUSB2136PMG4Yes
>1wk
NS-TUSB2136PMG4Contact
>1wk

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Weight342.689036 mg
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Current25 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2136PMG4.

Texas Instruments
Datasheet52 pages12 years ago
Datasheet96 pages22 years ago
iiiC
Datasheet20 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB2136PMG4.

Descriptions

Descriptions of Texas Instruments TUSB2136PMG4 provided by its distributors.

Universal Serial Bus Compound Hub With General-Purpose 8052 MCU 64-LQFP 0 to 70
Universal Serial Bus Compound Hub 64-Pin LQFP Tray
IC USB HUB I/O CONTROL 64-LQFP
USB HUB W/KEYBOARD I/O CONTROLLER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Weight342.689036 mg
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Current25 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2136PMG4.

Texas Instruments
Datasheet52 pages12 years ago
Datasheet96 pages22 years ago
iiiC
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago