Texas Instruments TUSB2077APT

TEXAS INSTRUMENTS TUSB2077APTUSB Interface, USB Transceiver, USB 2.0, 3 V, 3.6 V, LQFP, 48 Pins
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Weight181.692094 mg
Technical
Data Rate1.5 Mbps
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Ports7
Number of Transceivers7
Operating Supply Current20 mA
Operating Supply Voltage3.3 V
Output Voltage3.6 V
Schedule B8542390000
TerminationSMD/SMT
USB StandardUSB 2.0
Dimensions
Height0 m
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2077APT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages15 years ago
Technical Drawing4 pages2 years ago
Datasheet20 pages10 years ago
Datasheet19 pages12 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet19 pages12 years ago
Datasheet20 pages9 years ago
Datasheet26 pages8 years ago
Datasheet20 pages17 years ago
Datasheet26 pages8 years ago
Mouser
Datasheet20 pages16 years ago
Farnell
Datasheet22 pages15 years ago
SHENGYU ELECTRONICS
Datasheet29 pages2 years ago
iiiC
Datasheet19 pages11 years ago
Factory Futures
Datasheet19 pages11 years ago
Jameco
Datasheet21 pages15 years ago
Sierra IC
Datasheet16 pages20 years ago

Inventory History

3 month trend:
+12.26%

Alternate Parts

Price @ 1000
$ 3.251
$ 2.65
$ 2.65
Stock
467,275
524,143
524,143
Authorized Distributors
4
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1.5 Mbps
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB2077APT.

Descriptions

Descriptions of Texas Instruments TUSB2077APT provided by its distributors.

TEXAS INSTRUMENTS TUSB2077APTUSB Interface, USB Transceiver, USB 2.0, 3 V, 3.6 V, LQFP, 48 Pins
7-Port USB Hub with Optional Serial EEPROM Interface 3.3V 48-Pin LQFP Tray
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 3.3V Tray 48-Pin LQFP
HUB, UNI SERIAL BUS, 7 PORT, 48LQFP; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: LQFP; No. of Pins: 48Pins; Data Rate: 12Mbps; No. of Ports: 7 Port; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); No. of Ports: 7Ports; Operating Temperature Range: 0°C to +70°C; Sensor Case Style: LQFP; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device; USB Type: USB Transceiver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB2077APT .
  • TUSB2077APT.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Weight181.692094 mg
Technical
Data Rate1.5 Mbps
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Ports7
Number of Transceivers7
Operating Supply Current20 mA
Operating Supply Voltage3.3 V
Output Voltage3.6 V
Schedule B8542390000
TerminationSMD/SMT
USB StandardUSB 2.0
Dimensions
Height0 m
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2077APT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages15 years ago
Technical Drawing4 pages2 years ago
Datasheet20 pages10 years ago
Datasheet19 pages12 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet19 pages12 years ago
Datasheet20 pages9 years ago
Datasheet26 pages8 years ago
Datasheet20 pages17 years ago
Datasheet26 pages8 years ago
Mouser
Datasheet20 pages16 years ago
Farnell
Datasheet22 pages15 years ago
SHENGYU ELECTRONICS
Datasheet29 pages2 years ago
iiiC
Datasheet19 pages11 years ago
Factory Futures
Datasheet19 pages11 years ago
Jameco
Datasheet21 pages15 years ago
Sierra IC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago