Texas Instruments TUSB2036VF

2/3 Port Hub for USB with Optional Serial EEPROM Interface 3.3V 32-Pin LQFP Tray

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
TUSB2036VF 10,000 Buy Now »
USD
1.46 1.46
TUSB2036VF 3,274 Buy Now »
USD
1.71 1.71 1.71
Arrow
TUSB2036VF 2,274 Buy Now »
USD
1.91 1.78 1.63 1.63 1.63
Avnet
TUSB2036VF 0 ··
USD
1.89 1.85 1.65 1.65 1.65
Digi-Key
296-11086-ND 1,321 Buy Now »
USD
3.10 2.79 2.28 1.64 1.46
TI store
TUSB2036VF 1,577 Buy Now »
USD
3.28 2.93 2.40 1.38 1.38
Newark
77C1802 247 Buy Now »
USD
3.15 2.79 2.29 1.47 1.47
Rochester Electronics
TUSB2036VF 8,281 Buy Now »
USD
2.12 2.12 1.89 1.72 1.72
Mouser
595-TUSB2036VF 501 Buy Now »
USD
3.09 2.63 2.28 1.63 1.42
Farnell
1610199 1,515 Buy Now »
GBP
2.31 1.79 1.56 1.11 0.921
element14 APAC 2
1610199 1,791 Buy Now »
SGD
2.69 2.69 2.69 2.69 2.69
1575759 247 Buy Now »
SGD
4.84 4.12 3.57 2.56 2.23
Avnet Europe
TUSB2036VF 4,000 Buy Now »
EUR
1.60 1.49
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1129201 1,448 Buy Now »
USD
3.75 3.35 3.05 3.05 3.05
Quest
TUSB2036VF 27 Buy Now »
USD
3.44 2.58 2.15 2.15 2.15
SPEC
TUSB2036VF 110 ··
STLAA.com
TUSB2036VF 600 ··
Abacus Technologies
TUSB2036VF 616 ··
Ewing Components
TUSB2036VF 7,072 Send RFQ »
Rotakorn
TUSB2036VF 176 ··
4 Star Electronics
TUSB2036VF 89 Send RFQ »
Distrelec
TUSB2036VF 250 Buy Now »
EUR
3.09 3.09 2.26 2.26 2.26
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TUSB2036VF Contact ··
Touchstone Systems
TUSB2036VF Contact Send RFQ »
XS Micro
TUSB2036VF Contact ··
SemiconductorPLUS
TUSB2036VF Contact ··

Descriptions

USB HUB, 12MBPS, LQFP-32
element14 APAC
2/3-Port Hub for USB w/Optional Serial EEP OM Interface 32-LQFP 0 to 70
Texas Instruments
PC Card Controller IC; Input Voltage Primary Max:3.6V; Output Voltage Max:4.1V; Output Type:Voltage; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:LQFP; No. of Pins:32 ;RoHS Compliant: Yes
Newark
Interface IC [Texas Instruments] TUSB2036VF Interface IC
Distrelec
USB 2 3 Port USB Hub
Mouser
IC, USB HUB, 12MBPS, LQFP-32
Farnell
IC 2/3-PORT USB HUB 32-LQFP
Digi-Key
IC 2/3-PORT USB HUB 32-LQFP
Rotakorn
Hub for The Universal Serial Bus 32-Pin LQFP Tray
SPEC
2/3 Port Hub for USB with Optional Serial EEPROM Interface 3.3V 32-Pin LQFP Tray
Verical
Hub for The Universal Serial Bus 32-Pin LQFP Tray
Avnet
Hub for The Universal Serial Bus 32-Pin LQFP Tray
Jameco

Technical Specifications

REACH SVHC Compliance No SVHC
Data Rate 12 Mbps
Number of Pins 32
Lead-Free Status Lead Free
Packaging Reel
Case / Package / Footprint LQFP
Lifecycle Status Active
RoHS Compliant
Supply Voltage (DC) 3.3 V
Mounting Type Surface Mount

Documents

Texas Instruments
Official datasheet
Datasheet 21 pages 3 years ago
Technical Drawing 2 pages 16 years ago
Datasheet 2 pages 10 years ago
Datasheet 20 pages 5 years ago
Farnell
Datasheet 20 pages 4 years ago
Datasheet 23 pages 7 years ago
Digi-Key
Datasheet 21 pages 10 years ago
element14 APAC
Datasheet 26 pages 3 weeks ago
Datasheet 27 pages 8 months ago
Newark
Datasheet 27 pages 1 year ago
Jameco
Datasheet 22 pages 8 years ago
Sierra IC
Datasheet 20 pages 12 years ago
iiiC
Datasheet 20 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TUSB2036VF
TEXAS TUSB2036VF
TEXAS INST TUSB2036VF
TEXAS INSTR TUSB2036VF
TEXAS INSTRUMENT TUSB2036VF
TEXAS INS TUSB2036VF
TEXAS INSTRUMENTS INC TUSB2036VF
TEX TUSB2036VF
TEXAS INSTRUMEN TUSB2036VF
TEXAS INSTRU TUSB2036VF
TI/NS TUSB2036VF
TEXINS TUSB2036VF
TEXAS INSTRUMENTS INCORPORATED TUSB2036VF
TEXASIN TUSB2036VF
Texas Instruments (TI) TUSB2036VF
TEAXS TUSB2036VF
TEXAS INTRUMENTS TUSB2036VF
TEXAS INSTRUM TUSB2036VF
TEXAS INSRUMENT TUSB2036VF
TEXAS IST TUSB2036VF
TI-PB TUSB2036VF
Texas Instruments Rfid Systems TUSB2036VF
TEXINST TUSB2036VF
TEXAS INSRUMENTS TUSB2036VF
TEXAS INTRUMENT TUSB2036VF
Texas Instr. TUSB2036VF
Texas Instruments Inc. TUSB2036VF

Search for other parts like TUSB2036 »