Tamura TTC-5023

Telecom Transformer 1: 1 115Ohm Prim. DCR 115Ohm Sec. DCR 6 Terminal Gull Wing SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package600
MountSurface Mount
Number of Pins6
Technical
DC Resistance (DCR)115 Ω
Insertion Loss (dB)2 dB
Isolation Voltage3 kV
TerminationFlat
Turns Ratio1:1
Dimensions
Height7.6 mm
Height - Seated (Max)7.6 mm
Length9.6 mm
Width9.6 mm

Documents

Download datasheets and manufacturer documentation for Tamura TTC-5023.

Master Electronics
Datasheet1 page15 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Tamura TTC-5023.

Related Parts

Descriptions

Descriptions of Tamura TTC-5023 provided by its distributors.

Telecom Transformer 1:1 115Ohm Prim. DCR 115Ohm Sec. DCR 6 Terminal Gull Wing SMD
Voice/Modem Line Transformers MODEM TRANSFORMER
TRANSFORMER MODEM 600:600OHM SMD
Product Description Demo for Development.

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA/MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • TAMURA KOSEN
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TTC5023

Technical Specifications

Physical
Case/Package600
MountSurface Mount
Number of Pins6
Technical
DC Resistance (DCR)115 Ω
Insertion Loss (dB)2 dB
Isolation Voltage3 kV
TerminationFlat
Turns Ratio1:1
Dimensions
Height7.6 mm
Height - Seated (Max)7.6 mm
Length9.6 mm
Width9.6 mm

Documents

Download datasheets and manufacturer documentation for Tamura TTC-5023.

Master Electronics
Datasheet1 page15 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant