Tamura TTC-5006

Telecom Transformer 1: 1 108Ohm Prim. DCR 120Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package600
MountThrough Hole
Number of Pins4
Technical
Insertion Loss (dB)2.5 dB
Turns Ratio1:1

Documents

Download datasheets and manufacturer documentation for Tamura TTC-5006.

Master Electronics
Datasheet1 page0 years ago
DigiKey
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Tamura TTC-5006.

Descriptions

Descriptions of Tamura TTC-5006 provided by its distributors.

Telecom Transformer 1:1 108Ohm Prim. DCR 120Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
TRANSFORMER COUPLING 600:374 OHM

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA/MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • TAMURA KOSEN
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TTC5006

Technical Specifications

Physical
Case/Package600
MountThrough Hole
Number of Pins4
Technical
Insertion Loss (dB)2.5 dB
Turns Ratio1:1

Documents

Download datasheets and manufacturer documentation for Tamura TTC-5006.

Master Electronics
Datasheet1 page0 years ago
DigiKey
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant