Tamura TTC-170

Telecom Transformer 1: 1 47Ohm Prim. DCR 61Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package600
MountThrough Hole
Number of Pins4
Technical
Insertion Loss (dB)1.7 dB
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingBulk
TerminationPC Pin
Turns Ratio1:1
Dimensions
Height - Seated (Max)10.7 mm
Length13.4 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Tamura TTC-170.

Master Electronics
Datasheet1 page18 years ago
Upverter
Datasheet1 page8 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Tamura TTC-170.

Descriptions

Descriptions of Tamura TTC-170 provided by its distributors.

Telecom Transformer 1:1 47Ohm Prim. DCR 61Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Audio & Signal Transformers Pri/Sec 600ohm 1.5dB@1KHZ
TRANSF TELE COUP 600:600 0MADC

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA/MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • TAMURA KOSEN
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TTC170

Technical Specifications

Physical
Case/Package600
MountThrough Hole
Number of Pins4
Technical
Insertion Loss (dB)1.7 dB
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingBulk
TerminationPC Pin
Turns Ratio1:1
Dimensions
Height - Seated (Max)10.7 mm
Length13.4 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Tamura TTC-170.

Master Electronics
Datasheet1 page18 years ago
Upverter
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant