Switchcraft TT124

Cable Assembly Audio 0.61m Phone Plug to Phone Plug 3 to 3 POS PL-PL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Number of Pins3
Technical
Connector Type APlug
Connector Type BPlug
GenderMale to Male
Number of Conductors3
Wire/Cable TypePatch Cord
Dimensions
Cable Length610 mm
Length610 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft TT124.

Master Electronics
Datasheet5 pages15 years ago
Sager Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+200%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft TT124.

Related Parts

Descriptions

Descriptions of Switchcraft TT124 provided by its distributors.

Cable Assembly Audio 0.61m Phone Plug to Phone Plug 3 to 3 POS PL-PL
Audio Cables / Video Cables / RCA Cables TT PATCH CORD
Cables, TT PATCH CORD | Switchcraft TT124

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TT-124
  • TT124.

Technical Specifications

Physical
ColorGrey
Number of Pins3
Technical
Connector Type APlug
Connector Type BPlug
GenderMale to Male
Number of Conductors3
Wire/Cable TypePatch Cord
Dimensions
Cable Length610 mm
Length610 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft TT124.

Master Electronics
Datasheet5 pages15 years ago
Sager Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant