STMicroelectronics TSZ182IYDT

TSZ182 Series 2 Circuit 3 MHz 4.6 V/µs Rail-to-Rail Zero Drift Amplifier -SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Bandwidth3 MHz
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)25 µV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current800 µA
Number of Channels2
Output Current25 mA
PackagingTape and Reel
Slew Rate4.7 V/µs
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSZ182IYDT.

Augswan
Datasheet43 pages5 years ago
element14 APAC
Datasheet40 pages6 years ago
SHENGYU ELECTRONICS
Datasheet10 pages13 years ago

Inventory History

3 month trend:
-1.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TSZ182IYDT.

Descriptions

Descriptions of STMicroelectronics TSZ182IYDT provided by its distributors.

TSZ182 Series 2 Circuit 3 MHz 4.6 V/µs Rail-to-Rail Zero Drift Amplifier -SOIC-8
30pA 120 dB Instrumentational OP Amps 0.0003μA 2.2V~5.5V TSZ182 8-SOIC (0.154, 3.90mm Width)
OP-AMP, AEC-Q100, 3MHZ, 4.7V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 4.7V/µs; Supply Voltage Range: 2.2V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: TSZ181, TSZ182; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Bandwidth3 MHz
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)25 µV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current800 µA
Number of Channels2
Output Current25 mA
PackagingTape and Reel
Slew Rate4.7 V/µs
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSZ182IYDT.

Augswan
Datasheet43 pages5 years ago
element14 APAC
Datasheet40 pages6 years ago
SHENGYU ELECTRONICS
Datasheet10 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant