STMicroelectronics TSX561AILT

TSX561A Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth850 kHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product900 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)600 µV
Max Operating Temperature125 °C
Max Supply Current360 µA
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current250 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current250 µA
Output Current90 mA
Output Current per Channel92 mA
PackagingDigi-Reel®
Slew Rate1.1 V/µs
Voltage Gain85 dB
Dimensions
Height1.3 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX561AILT.

element14 APAC
Datasheet28 pages11 years ago
STMicroelectronics
Datasheet20 pages12 years ago
TME
Datasheet28 pages7 years ago
Newark
Datasheet27 pages11 years ago
Future Electronics
Datasheet26 pages12 years ago

Inventory History

3 month trend:
-0.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TSX561AILT.

Related Parts

Descriptions

Descriptions of STMicroelectronics TSX561AILT provided by its distributors.

TSX561A Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT-23-5
Op Amp Single Micropower Amplifier R-R I/P 16V 5-Pin SOT-23 T/R
Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz, low offset voltage version, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
STMICROELECTRONICS - TSX561AILT - OP AMP, UPOWER, 3/16V, 900KHZ, 5SOT23
Operational Amplifier, Single, 850 Khz, 1, 1.1 V/ S, 3V To 16V, Sot-23, 5 Rohs Compliant: Yes |Stmicroelectronics TSX561AILT
OP AMP, UPOWER, 3/16V, 900KHZ, 5SOT23; No. of Amplifiers: 1 Amplifier; Bandwidth: 850kHz; Slew Rate: 1.1V/µs; Supply Voltage Range: 3V to 16V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Amplifer Supply Voltage: 3V to 16V; No. of Amplifiers: 1Amplifiers; Op Amp Type: Low Voltage; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth850 kHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product900 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)600 µV
Max Operating Temperature125 °C
Max Supply Current360 µA
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current250 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current250 µA
Output Current90 mA
Output Current per Channel92 mA
PackagingDigi-Reel®
Slew Rate1.1 V/µs
Voltage Gain85 dB
Dimensions
Height1.3 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX561AILT.

element14 APAC
Datasheet28 pages11 years ago
STMicroelectronics
Datasheet20 pages12 years ago
TME
Datasheet28 pages7 years ago
Newark
Datasheet27 pages11 years ago
Future Electronics
Datasheet26 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant