Epson TSX-3225 24.0000MF15X-AC3

Crystal 24MHz ±10ppm (Tol) ±15ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight15.989131 mg
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency24 MHz
Frequency Stability15 ppm
Frequency Tolerance0.001 %
Load Capacitance9 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8541600060
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Height609.6 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Epson TSX-3225 24.0000MF15X-AC3.

Epson
Datasheet2 pages8 years ago
Arrow.cn
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-4.99%

Engineering Resources

View Evaluation kits and Reference designs for Epson TSX-3225 24.0000MF15X-AC3.

Related Parts

Descriptions

Descriptions of Epson TSX-3225 24.0000MF15X-AC3 provided by its distributors.

Crystal 24MHz ±10ppm (Tol) ±15ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R
TSX-3225 Series 24 MHz ±10 ppm 9 pF -40 to +85°C Surface Mount Crystal Unit
Parallel - Fundamental Quartz Crystal, 24MHz Nom
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 16Volts X8L 10%
XTAL MHZ +/-10PPM+/-15PPM-40~85C 9.0PF 250T/R
Product Description Demo for Development.
10/15PPM 9PF SMD -40/+85 X1E000021020212

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • EPS
  • Epson Electronics America Inc-Semiconductor Div
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • Epson Electronics
  • EPSON ELECTRONICS AMERICA
  • SRM
  • EPSON AMERICA
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSX-3225 24.0000MF 15X-AC3

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight15.989131 mg
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency24 MHz
Frequency Stability15 ppm
Frequency Tolerance0.001 %
Load Capacitance9 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8541600060
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Height609.6 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Epson TSX-3225 24.0000MF15X-AC3.

Epson
Datasheet2 pages8 years ago
Arrow.cn
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page3 years ago
Rohs Statement1 page4 years ago