C&K Components TSWA3NCD23LFS

Electromechanical Switch Tact and Scroll Wheel Switch ON OFF SPST 0.001A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating1 mA
Max Current Rating1 mA
Max Operating Temperature40 °C
Min Operating Temperature0 °C
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)10 V
Dimensions
Height7.25 mm
Length32 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TSWA3NCD23LFS.

element14 APAC
Datasheet4 pages13 years ago
Farnell
Datasheet3 pages8 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components TSWA3NCD23LFS.

Descriptions

Descriptions of C&K Components TSWA3NCD23LFS provided by its distributors.

Electromechanical Switch Tact and Scroll Wheel Switch ON OFF SPST 0.001A
SWITCH, JOG/SELECT, 3 FUNTIONS, BLK/GRY; Operating Force:220gf; Actuator Style:Top; Switch Terminals:Solder; SVHC:No SVHC (18-Jun-2012)
SWITCH, JOG/SELECT, 3 FUNTIONS, BLK/GRY; Operating Force: 220gf; Contact Voltage AC Nom: -; Contact Voltage DC Nom: -; Contact Current Max: -; Switch Terminals: Solder; No. of Directions: -; Product Range: -; SVHC: No SVHC (15-J

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW A-3N-CD23 LFS
  • TSWA-3N-CD23 LFS
  • TSWA-3N-CD23LFS
  • TSWA3NCD23 LFS

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating1 mA
Max Current Rating1 mA
Max Operating Temperature40 °C
Min Operating Temperature0 °C
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)10 V
Dimensions
Height7.25 mm
Length32 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TSWA3NCD23LFS.

element14 APAC
Datasheet4 pages13 years ago
Farnell
Datasheet3 pages8 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant