Samtec TSW-148-09-G-T-RA

TSW - Samtec 2.54mm Right Angle Through Hole Header 7.37mm Solder Tail (09) - Fast Stock(mc)
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold, Tin
MountThrough Hole
Technical
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts144
Number of Rows3
TerminationThrough Hole
Dimensions
Height8.26 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-148-09-G-T-RA.

Samtec
Datasheet2 pages5 years ago
Technical Drawing6 pages6 years ago
Upverter
Datasheet2 pages12 years ago
Technical Drawing1 page18 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet6 pages7 years ago
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-148-09-G-T-RA.

Related Parts

Descriptions

Descriptions of Samtec TSW-148-09-G-T-RA provided by its distributors.

TSW - Samtec 2.54mm Right Angle Through Hole Header 7.37mm Solder Tail (09) - Fast Stock(mc)
Conn Unshrouded Header HDR 144 POS 2.54mm Solder RA Side Entry Thru-Hole
Header, 2.54Mm, Though Hole, Right Angle, 144 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:3Rows; No. Of Contacts:144Contacts; Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec TSW-148-09-G-T-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold, Tin
MountThrough Hole
Technical
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts144
Number of Rows3
TerminationThrough Hole
Dimensions
Height8.26 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-148-09-G-T-RA.

Samtec
Datasheet2 pages5 years ago
Technical Drawing6 pages6 years ago
Upverter
Datasheet2 pages12 years ago
Technical Drawing1 page18 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet6 pages7 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant