Samtec TSW-140-08-L-D-RA

Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts80
Number of Positions80
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height5.56 mm
Lead Pitch2.54 mm
Length102 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-140-08-L-D-RA.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.71
$ 2.13
$ 4.32
$ 3.28
$ 2.78
Stock
729
5,417
734
729
4,606
Authorized Distributors
7
7
8
7
6
Gender
Male
Male
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
Number of Positions
80
80
80
80
-
Number of Rows
2
2
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Gold
Gold
Gold
Housing Material
Plastic
Plastic
Plastic
Plastic
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-140-08-L-D-RA.

Related Parts

Descriptions

Descriptions of Samtec TSW-140-08-L-D-RA provided by its distributors.

Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole
HEADER, 2.54MM, THT, R/A, 80WAY;
Header, 2.54Mm, Though Hole, Right Angle, 80 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:80Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tsw Seriesrohs Compliant: Yes |Samtec TSW-140-08-L-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts80
Number of Positions80
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height5.56 mm
Lead Pitch2.54 mm
Length102 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-140-08-L-D-RA.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant