Samtec TSW-130-19-G-T

Pin Header, Vertical, Board-to-Board, 2.54 mm, 3 Rows, 90 Contacts, Through Hole, TSW
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts90
Number of Rows3
TerminationThrough Hole
Dimensions
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-130-19-G-T.

Datasheet2 pages7 years ago
Newark
Datasheet2 pages12 years ago
Sager Electronics
Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 6.18
$ 4.82
$ 4.82
Stock
0
6,585
6,585
Authorized Distributors
4
6
6
Gender
Male
Male
Male
Pitch
-
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
3
3
3
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyester
Polyester

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-130-19-G-T.

Related Parts

Descriptions

Descriptions of Samtec TSW-130-19-G-T provided by its distributors.

Pin Header, Vertical, Board-to-Board, 2.54 mm, 3 Rows, 90 Contacts, Through Hole, TSW
HEADER, 2.54MM, THT VERT, 90WAY
Header, 2.54Mm, Though Hole Vertical, 90 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:3Rows; No. Of Contacts:90Contacts; Contact Termination Type:Through Hole; Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-130-19-G-T

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts90
Number of Rows3
TerminationThrough Hole
Dimensions
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-130-19-G-T.

Datasheet2 pages7 years ago
Newark
Datasheet2 pages12 years ago
Sager Electronics
Datasheet2 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant