Samtec TSW-130-15-S-D

TSW - Samtec 2.54mm Pin Header 18.54mm Overall Pin Length 2.79mm Tail (15) - Fast Stock(mcv)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Technical
GenderMale
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts60
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.08 mm
Length76.2 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-130-15-S-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-29.94%

Alternate Parts

Price @ 1000
$ 3.31
$ 2.48
$ 2.48
Stock
867
5,149
5,149
Authorized Distributors
8
7
7
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-130-15-S-D.

Related Parts

Descriptions

Descriptions of Samtec TSW-130-15-S-D provided by its distributors.

TSW - Samtec 2.54mm Pin Header 18.54mm Overall Pin Length 2.79mm Tail (15) - Fast Stock(mcv)
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole Automotive Bulk
Header, 2.54 Mm, Through Hole, 60 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Contact Termination Type:Through Hole; Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-130-15-S-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW13015SD

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Technical
GenderMale
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts60
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.08 mm
Length76.2 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-130-15-S-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant