Samtec TSW-126-23-S-S

Classic Pcb Header Strips, 0.100" Pitch |Samtec TSW-126-23-S-S
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts26
Number of Positions26
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height2.54 mm
Length66 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-126-23-S-S.

Samtec
Technical Drawing6 pages4 years ago
Datasheet2 pages4 years ago
Newark
Datasheet6 pages11 years ago
Sager Electronics
Datasheet2 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-126-23-S-S.

Related Parts

Descriptions

Descriptions of Samtec TSW-126-23-S-S provided by its distributors.

Classic Pcb Header Strips, 0.100" Pitch |Samtec TSW-126-23-S-S
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole
CONN HEADER VERT 26POS 2.54MM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts26
Number of Positions26
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height2.54 mm
Length66 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-126-23-S-S.

Samtec
Technical Drawing6 pages4 years ago
Datasheet2 pages4 years ago
Newark
Datasheet6 pages11 years ago
Sager Electronics
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant