Samtec TSW-107-08-T-D-LC

Classic Pcb Header Strips, 0.100" Pitch Rohs Compliant: Yes |Samtec TSW-107-08-T-D-LC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MountThrough Hole
Technical
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-107-08-T-D-LC.

Samtec
Datasheet2 pages6 years ago
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages3 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Upverter
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+29.62%

Alternate Parts

Price @ 1000
$ 0.97
$ 0.62
$ 0.75
$ 0.998
$ 0.41
$ 1.43
$ 0.53
$ 1.25
$ 1.69
$ 0.45
$ 1.24
Stock
3,935
12,209
8,049
19,455
5,184
3,917
287
4,831
3,261
216
88
Authorized Distributors
7
11
9
8
8
8
8
7
7
6
6
Gender
Male
Male
Male
Male
Male
Male
Male
Male
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
14
14
14
14
-
-
-
-
-
-
Number of Rows
2
2
2
2
2
2
2
2
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
-
-
Through Hole
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Gold
Tin
Gold
Gold
Gold
Gold
Tin
Gold
Housing Material
-
Plastic
Polyester
Polyester
Plastic
Polyester
Polyester
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-107-08-T-D-LC.

Related Parts

Descriptions

Descriptions of Samtec TSW-107-08-T-D-LC provided by its distributors.

Classic Pcb Header Strips, 0.100" Pitch Rohs Compliant: Yes |Samtec TSW-107-08-T-D-LC
Classic PCB Header Strips, 0.100" pitch
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW10708TDLC

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MountThrough Hole
Technical
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-107-08-T-D-LC.

Samtec
Datasheet2 pages6 years ago
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages3 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Upverter
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant