Samtec TSW-106-08-L-D

Header, 2.54Mm, Tht Vert, 12Way Rohs Compliant: Yes |Samtec TSW-106-08-L-D
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating7.6 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating550 V
Dimensions
Contact Mating Length5.842 mm
Height2.54 mm
Lead Pitch2.54 mm
Length15.2 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-106-08-L-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages7 years ago
Newark
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-22.71%

Alternate Parts

Price @ 1000
$ 0.53
$ 0.64
$ 0.64
Stock
9,629
15,365
15,365
Authorized Distributors
9
9
9
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
12
12
12
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-106-08-L-D.

Related Parts

Descriptions

Descriptions of Samtec TSW-106-08-L-D provided by its distributors.

Header, 2.54Mm, Tht Vert, 12Way Rohs Compliant: Yes |Samtec TSW-106-08-L-D
Classic PCB Header Strips, 0.100" pitch
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole
HEADER, 2.54MM, THT VERT, 12WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW106-08-L-D
  • TSW10608LD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating7.6 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating550 V
Dimensions
Contact Mating Length5.842 mm
Height2.54 mm
Lead Pitch2.54 mm
Length15.2 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-106-08-L-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages7 years ago
Newark
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant