Samtec TSW-105-05-G-D

Header, 2.54Mm, Tht Vert, 10Way Rohs Compliant: Yes |Samtec TSW-105-05-G-D
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length2.667 mm
Depth5.08 mm
Lead Pitch2.54 mm
Length12.7 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-105-05-G-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages5 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages11 years ago
Newark
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-22.43%

Alternate Parts

Price @ 1000
$ 0.58
$ 0.326
$ 0.326
Stock
35,667
24,492
24,492
Authorized Distributors
10
10
10
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-105-05-G-D.

Related Parts

Descriptions

Descriptions of Samtec TSW-105-05-G-D provided by its distributors.

Header, 2.54Mm, Tht Vert, 10Way Rohs Compliant: Yes |Samtec TSW-105-05-G-D
TSW - Samtec 2.54mm Pin Header 8.51mm Overall Pin Length (05) (mcv)(TO22)
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW105-05-G-D
  • TSW10505GD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length2.667 mm
Depth5.08 mm
Lead Pitch2.54 mm
Length12.7 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-105-05-G-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages5 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages11 years ago
Newark
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant