STMicroelectronics TSU104IQ4T

TSU104 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - QFN-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Technical
Bandwidth9 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product8 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)100 µV
Max Frequency100 Hz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Current750 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Nominal Supply Current580 nA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Operating Supply Current650 nA
Output Current11 mA
Output Current per Channel11 mA
PackagingTape & Reel (TR)
Schedule B8542330000
Slew Rate0.003 V/µs
Voltage Gain130 dB
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSU104IQ4T.

TME
Datasheet33 pages8 years ago
Future Electronics
Datasheet33 pages11 years ago
Upverter
Datasheet34 pages6 years ago

Inventory History

3 month trend:
-2.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TSU104IQ4T.

Related Parts

Descriptions

Descriptions of STMicroelectronics TSU104IQ4T provided by its distributors.

TSU104 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - QFN-16
ROHS3Compliant EAR99 TSU104 Cut Tape (CT) op amp buffer circuit 3mm 0.00003muA 100muV 8kHz
OPAMP, 9KHZ, -40 TO 85DEG C; No. of Amplifiers: 4 Amplifier; Bandwidth: 9kHz; Slew Rate: 3V/ms; Supply Voltage Range: 1.5V to 5.5V; Amplifier Case Style: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Tem

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Technical
Bandwidth9 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product8 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)100 µV
Max Frequency100 Hz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Current750 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Nominal Supply Current580 nA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Operating Supply Current650 nA
Output Current11 mA
Output Current per Channel11 mA
PackagingTape & Reel (TR)
Schedule B8542330000
Slew Rate0.003 V/µs
Voltage Gain130 dB
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSU104IQ4T.

TME
Datasheet33 pages8 years ago
Future Electronics
Datasheet33 pages11 years ago
Upverter
Datasheet34 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant