Samtec TST-110-01-L-D

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins20
Technical
Connector TypeMale Pin
Current Rating3.1 A
GenderMale
Max Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Contact Mating Length6.35 mm
Depth9.27 mm
Length33.02 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TST-110-01-L-D.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Upverter
Technical Drawing1 page10 years ago
Datasheet1 page20 years ago
Farnell
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page7 years ago
Arrow.cn
Datasheet1 page10 years ago
Newark
Datasheet1 page13 years ago

Inventory History

3 month trend:
-26.05%

Alternate Parts

Price @ 1000
$ 1.51
$ 1.82
$ 1.82
Stock
28,665
42,722
42,722
Authorized Distributors
10
10
10
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TST-110-01-L-D.

Related Parts

Descriptions

Descriptions of Samtec TST-110-01-L-D provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SAMTEC - TST-110-01-L-D - CONNECTOR, HEADER, 2.54MM, BOXED, 20WAY
CONNECTOR, HEADER, 2.54MM, BOXED, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: TST Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TST-110 -01-L-D
  • TST-110-01-L-D.
  • TST11001LD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins20
Technical
Connector TypeMale Pin
Current Rating3.1 A
GenderMale
Max Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Contact Mating Length6.35 mm
Depth9.27 mm
Length33.02 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TST-110-01-L-D.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Upverter
Technical Drawing1 page10 years ago
Datasheet1 page20 years ago
Farnell
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page7 years ago
Arrow.cn
Datasheet1 page10 years ago
Newark
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant