Vishay TSSP4038

38 kHz 25 m 45° 5.5 V Through Hole IR Receiver Module for Light Barrier Systems
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Contact PlatingTin
MountPCB, Through Hole
Number of Pins3
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2 V
Nominal Supply Current700 µA
Operating Supply Current700 µA
OrientationSide View
Output Current5 mA
Schedule B8541409500
Sensing Distance25 m
Viewing Angle45 °
Dimensions
Height6.95 mm
Length6 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSSP4038.

Future Electronics
Datasheet5 pages11 years ago
Datasheet9 pages8 years ago
element14 APAC
Datasheet6 pages5 years ago
Farnell
Datasheet9 pages8 years ago
Datasheet8 pages9 years ago
Upverter
Datasheet6 pages1 year ago
TME
Datasheet6 pages6 years ago
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-5.51%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSSP4038.

Related Parts

Descriptions

Descriptions of Vishay TSSP4038 provided by its distributors.

38 kHz 25 m 45° 5.5 V Through Hole IR Receiver Module for Light Barrier Systems
38kHz 25m ±45° 700uA 2.5V~5.5V SIP-3-2.54mm Infrared remote receiver ROHS
Proximity and Light Barrier Sensor, 38kHz, 950nm, 12m, 950nm
VISHAY - TSSP4038 - IR SENSOR, SMALL FOR LIGHT BARRIER
Product Description Demo for Development.
IR Remote Receiver 38kHz 90¡ã 12m 3-Pin / IR Receiver Module for Light Barrier Systems | SENSOR REMOTE REC 38.0KHZ 2M
Ir Receiver, 38Khz, 25M, 0.4Mw/M2, Th; Carrier Frequency:38Khz; Ir Receiver Mounting Style:Side View Through Hole; Remote Control Code:-; Transmission Range:25M; Automatic Gain Control (Agc) Type:-; Directivity:45° Rohs Compliant: Yes |Vishay TSSP4038

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageModule
Contact PlatingTin
MountPCB, Through Hole
Number of Pins3
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2 V
Nominal Supply Current700 µA
Operating Supply Current700 µA
OrientationSide View
Output Current5 mA
Schedule B8541409500
Sensing Distance25 m
Viewing Angle45 °
Dimensions
Height6.95 mm
Length6 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSSP4038.

Future Electronics
Datasheet5 pages11 years ago
Datasheet9 pages8 years ago
element14 APAC
Datasheet6 pages5 years ago
Farnell
Datasheet9 pages8 years ago
Datasheet8 pages9 years ago
Upverter
Datasheet6 pages1 year ago
TME
Datasheet6 pages6 years ago
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago