TE Connectivity / Alcoswitch TSS21NGPC

Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
TSS21NGPC 985 Buy Now »
USD
1.86 1.86 1.86
TSS21NGPC 3,946 Buy Now »
USD
5.67 5.67 4.66 4.34
TSS21NGPC 23 Buy Now »
USD
6.00 6.00 6.00
Arrow
1-1437579-9 985 Buy Now »
USD
2.18 2.06 1.86 1.86 1.86
Avnet
TSS21NGPC 0 ··
USD
7.21 7.05 6.35 6.35 6.35
Chip One Stop Japan
C1S757100031691 985 Buy Now »
JPY
305.00 287.00 206.00 183.00 183.00
Chip One Stop Global 3
C1S757100031691 3,946 Buy Now »
JPY
431.00 429.00 403.00 355.00 355.00
C1S757100726841 3,946 Buy Now »
JPY
454.00 452.00 424.00 374.00 374.00
C1S757106136873 3,946 Buy Now »
JPY
874.00 714.00
Allied Electronics 2
E5274767 n/s Buy Now »
USD
5.65 5.65
E5331884 3,946 Buy Now »
USD
6.20 6.20
Newark
13F4012 0 ··
USD
5.12 5.12
Onlinecomponents.com
TSS21NGPC 1,207 Buy Now »
USD
3.90 3.90 3.82 3.82 3.82
Master Electronics
TSS21NGPC 809 ··
USD
3.90 3.90 3.82 3.82 3.82
Sager Electronics
1-1437579-9 0 ··
USD
5.16 4.19
Digi-Key
450-2024-ND 0 ··
USD
5.70 5.70
PEI Genesis
TSS21NGPC 0 ··
Heilind Electronics
AMP1-1437579-9 0 ··
Heilind Asia
AMP1-1437579-9 0 ··
Electro Sonic
TSS21NGPC 3,969 Buy Now »
USD
4.13 4.13 4.05 4.05 4.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
TSS21NGPC 478 Buy Now »
USD
5.58 5.58 5.58 5.58 5.58
Tencell
TSS21NGPC 3,681 Buy Now »
USD
5.19 5.19
Abacus Technologies
TSS21NGPC 464 ··
4 Star Electronics
TSS-21-NG-PC 6 Send RFQ »
Relay Specialties
TSS21NGPC 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TSS21NGPC Contact ··
XS Micro
TSS21NGPC Contact ··

Descriptions

SWITCH SLIDE DPDT 0.4VA 20V
Digi-Key
TSS21NGPCSWITCH SLIDE P/C TER
Heilind Electronics
TSS21NGPC=SWITCH SLIDE P/C TER
Master Electronics
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Chip One Stop Japan
TSS21NGPCSWITCH SLIDE P/C TER
PEI Genesis
TSS21NGPC=SWITCH SLIDE P/C TER
TE Connectivity
TSS21NGPC=SWITCH SLIDE P/C TER, 1-1437579-9
Allied Electronics
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Sager Electronics
Slide Switches
North Star Micro
TSS21NGPC=SWITCH SLIDE P/C TER
Onlinecomponents.com
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Chip One Stop Global
Alcoswitch; Slide Switches; Actuator Style: Top; Operating Function: On None Off; Number of Positions: 1; Contact Configuration: DPST; Contact Rating: 0.4 VA max @ 20 VDC or peak AC
Relay Specialties
SWITCH, SLIDE, DPDT, 20V, THROUGH HOLE; Circuitry:DPDT; Actuator Style:Raised Slide; Switch Operation:On-None-On; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Orientation:Vertical; Leaded Process Compatible:No ;RoHS Compliant: No
Newark
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Verical
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Avnet
TSS21NGPC=SWITCH SLIDE P/C TER
Heilind Asia

Technical Specifications

Contact Material Copper
Flammability Rating UL 94 V-0
ELV Compliant Non-Compliant
RoHS Non-Compliant
Mounting Type Through Hole
Number of Positions 2
Contact Plating Gold
Orientation Vertical
Lead-Free Status Contains Lead
Contacts Type DPDT
Lifecycle Status Active

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Mouser
Datasheet 6 pages 12 years ago
Relay Specialties
Datasheet 1 page 11 years ago
Datasheet 3 pages 4 years ago
Allied Electronics
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 6 pages 12 years ago
Datasheet 6 pages 12 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO ELECTRONICS ALCOSWITCH TSS21NGPC
ALCOSWITCH / TYCO TSS21NGPC
TE Connectivity / Alcoswitch Brand TSS21NGPC
Alcoswitch/Tyco Electronics TSS21NGPC
Tyco / Alco Switch TSS21NGPC
TE CONNECTIVITY/ALCOSWITC TSS21NGPC
TYCO ELECTRONICS ALCOSWITCH (VA) TSS21NGPC
TYCO-ALCO TSS21NGPC
TE CONNECTIVITY ALCOSWITCH (VA) TSS21NGPC
Alcoswitch (Tyco Div - Alcoswitch) TSS21NGPC
TE CONNECTIVITY ALCOSWITCH SWITCHES TSS21NGPC
ALCOSWITCH/SOLD TO TYCO TSS21NGPC
TE Connectivity / Alcoswi TSS21NGPC

Search for other parts like TSS21 »