Samtec TSS-120-01-G-D

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
GenderMale
Max Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth9.27 mm
Height9.27 mm
Length54.61 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSS-120-01-G-D.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page10 years ago
Datasheet1 page6 years ago
Samtec
Technical Drawing2 pages10 years ago
element14 APAC
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page0 years ago
Newark
Datasheet1 page13 years ago
Jameco
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-27.32%

Alternate Parts

Price @ 1000
$ 3.01
$ 2.56
$ 2.56
Stock
23,817
44,401
44,401
Authorized Distributors
10
12
12
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSS-120-01-G-D.

Related Parts

Descriptions

Descriptions of Samtec TSS-120-01-G-D provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
".100"" Shrouded Terminal Strip"
SAMTEC TSS-120-01-G-D Wire-To-Board Connector, Boxed, TSS Series, 40 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
HEADER, 2.54mm, BOXED, 2X20WAY;
French Electronic Distributor since 1988
Header, 2.54Mm, Boxed, 2X20 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole; Product Range:Tss Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec TSS-120-01-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSS120-01-G-D
  • TSS12001GD

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
GenderMale
Max Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth9.27 mm
Height9.27 mm
Length54.61 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSS-120-01-G-D.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page10 years ago
Datasheet1 page6 years ago
Samtec
Technical Drawing2 pages10 years ago
element14 APAC
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page0 years ago
Newark
Datasheet1 page13 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant