Vishay TSOP75436TT

VISHAY TSOP75436TTInfrared Receiver, 36 kHz, 45m, 50 , 2.5 V, 5.5 V, 450 A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current450 µA
Operating Supply Current350 µA
Output Current5 mA
PackagingCut Tape
Sensing Distance45 m
Dimensions
Height3.2 mm
Length6.8 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP75436TT.

element14 APAC
Datasheet9 pages14 years ago
_legacy Avnet
Datasheet12 pages11 years ago

Inventory History

3 month trend:
+66.75%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSOP75436TT.

Related Parts

Descriptions

Descriptions of Vishay TSOP75436TT provided by its distributors.

VISHAY TSOP75436TTInfrared Receiver, 36 kHz, 45m, 50 , 2.5 V, 5.5 V, 450 A
IR RCVR, 45M, 0.12MW/M2, TOP/SIDE SMD; Carrier Frequency: 36kHz; IR Receiver Mounting Style: Top or Side View Surface Mount; Remote Control Code: RC-5, RC-6, Panasonic; Transmission Range: 45m; Automatic Gain Control (AGC) T
IR SENSOR IC 36KHZ; Carrier Frequency:36kHz; Transmission Range:45m; Directivity:50°; Supply Voltage Range:2.5V to 5.5V; Supply Current:450µA; Opto Case Style:SMD; Operating Temperature Range:-25°C to +85°C; MSL:MSL 4 - 72 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current450 µA
Operating Supply Current350 µA
Output Current5 mA
PackagingCut Tape
Sensing Distance45 m
Dimensions
Height3.2 mm
Length6.8 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP75436TT.

element14 APAC
Datasheet9 pages14 years ago
_legacy Avnet
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago