Vishay TSOP4838

Vishay TSOP4838 / Diode, Ir Emitting, 38 Khz, Angle Of Half Transmission Distance +/-45DEG/C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
MountThrough Hole
Number of Pins3
Technical
Frequency38 kHz
Max Operating Temperature85 °C
Max Power Dissipation10 mW
Max Supply Current5 mA
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-25 °C
Min Output Voltage100 mV
Min Supply Voltage2.5 V
Min Supply Voltage (DC)2.5 V
Nominal Supply Current950 µA
Operating Supply Current700 µA
OrientationSide View
Output Current5 mA
Output Voltage6 V
Power Dissipation10 mW
Schedule B8541409500
Sensing Distance45 m
Viewing Angle45 °
Voltage Rating (DC)6 V
Wavelength950 nm
Dimensions
Height6.95 mm
Lead Length23.6 mm
Length6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP4838.

RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
element14
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet8 pages15 years ago
_legacy Avnet
Datasheet7 pages14 years ago
Newark
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
Datasheet8 pages17 years ago
element14 APAC
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet7 pages20 years ago
Future Electronics
Datasheet7 pages11 years ago
LKR
Datasheet7 pages3 years ago
Jameco
Datasheet7 pages4 years ago
Arrow Electronics
Datasheet7 pages11 years ago
Mouser
Datasheet8 pages18 years ago
TME
Datasheet8 pages19 years ago

Inventory History

3 month trend:
-39.11%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSOP4838.

Related Parts

Descriptions

Descriptions of Vishay TSOP4838 provided by its distributors.

VISHAY TSOP4838 / DIODE, IR EMITTING, 38 KHZ, ANGLE OF HALF TRANSMISSION DISTANCE +/-45DEG/C
VISHAY TSOP4838Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 0.8 mA
IR RECEIVER, 38KHZ; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Range:4.5V to 5.5V; Supply Current:950µA; Opto Case Style:Through Hole; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); Diode Type:Amplified Photodiode; External Depth:5.6mm; External Length / Height:6.95mm; External Width:6mm; Lead Length:23.55mm; Operating Frequency:38kHz; Package / Case:Rectangular

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4913190
  • TSOP4838.
  • TSOP4838..

Technical Specifications

Physical
Case/PackageTSOP
MountThrough Hole
Number of Pins3
Technical
Frequency38 kHz
Max Operating Temperature85 °C
Max Power Dissipation10 mW
Max Supply Current5 mA
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-25 °C
Min Output Voltage100 mV
Min Supply Voltage2.5 V
Min Supply Voltage (DC)2.5 V
Nominal Supply Current950 µA
Operating Supply Current700 µA
OrientationSide View
Output Current5 mA
Output Voltage6 V
Power Dissipation10 mW
Schedule B8541409500
Sensing Distance45 m
Viewing Angle45 °
Voltage Rating (DC)6 V
Wavelength950 nm
Dimensions
Height6.95 mm
Lead Length23.6 mm
Length6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP4838.

RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
element14
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet8 pages15 years ago
_legacy Avnet
Datasheet7 pages14 years ago
Newark
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
Datasheet8 pages17 years ago
element14 APAC
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet7 pages20 years ago
Future Electronics
Datasheet7 pages11 years ago
LKR
Datasheet7 pages3 years ago
Jameco
Datasheet7 pages4 years ago
Arrow Electronics
Datasheet7 pages11 years ago
Mouser
Datasheet8 pages18 years ago
TME
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago