Vishay TSOP4133

TSOP41 Series 5.5 V 33 kHz 24 m Through Hole Side View IR Receiver Module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
MountThrough Hole
Technical
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Nominal Supply Current700 µA
Operating Supply Current700 µA
Operating Supply Voltage5.5 V
OrientationSide View
Output Current5 mA
Power Dissipation10 mW
Sensing Distance45 m
Viewing Angle45 °

Documents

Download datasheets and manufacturer documentation for Vishay TSOP4133.

Future Electronics
Datasheet7 pages2 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Newark
Datasheet7 pages11 years ago
_legacy Avnet
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
TME
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-0.69%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSOP4133.

Related Parts

Descriptions

Descriptions of Vishay TSOP4133 provided by its distributors.

TSOP41 Series 5.5 V 33 kHz 24 m Through Hole Side View IR Receiver Module
DIODE, IR EMITTING,33 KHZ, ANGLE OF HALF TRANSMISSION DISTANCE +/-45DEG/C | Vishay / Small Signal & Opto Products (SSP) TSOP4133
IR Emitting Diode; Power Dissipation, Pd:50mW; Viewing Angle:45°; Package/Case:SIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP4133.

Technical Specifications

Physical
Case/PackageTSOP
MountThrough Hole
Technical
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Nominal Supply Current700 µA
Operating Supply Current700 µA
Operating Supply Voltage5.5 V
OrientationSide View
Output Current5 mA
Power Dissipation10 mW
Sensing Distance45 m
Viewing Angle45 °

Documents

Download datasheets and manufacturer documentation for Vishay TSOP4133.

Future Electronics
Datasheet7 pages2 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Newark
Datasheet7 pages11 years ago
_legacy Avnet
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
TME
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago