Vishay TSOP39436

IR Receiver Modules for Remote Control Systems 36KHZ S.VIEW-E3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current350 µA
Operating Supply Current450 µA
OrientationSide View
Output Current5 mA
Sensing Distance45 m
Viewing Angle45 °
Dimensions
Height6.95 mm
Length5 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP39436.

element14 APAC
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
TME
Datasheet21 pages5 years ago
Newark
Datasheet7 pages10 years ago
_legacy Avnet
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.458
$ 0.363
$ 0.503
$ 0.215
$ 0.45
$ 0.459
$ 0.441
$ 0.505
$ 0.542
$ 0.45
Stock
6,602
473,362
321,134
71,235
161,659
60,250
76,490
84,632
38,870
19,647
60,881
Authorized Distributors
4
13
11
9
9
6
6
6
8
8
5
Case/Package
Module
Radial
Radial
Module
Module
-
Module
Axial
Module
Module
-
Number of Pins
3
3
3
3
3
3
3
3
3
3
3
Number of Circuits
-
-
-
-
-
-
-
-
-
-
-
Slew Rate
-
-
-
-
-
-
-
-
-
-
-
Gain Bandwidth Product
-
-
-
-
-
-
-
-
-
-
-
Input Offset Voltage (Vos)
-
-
-
-
-
-
-
-
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
-
-
-
-
-
-
-
-
Common Mode Rejection Ratio
-
-
-
-
-
-
-
-
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
-
-
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
-
-
5.5 V
Operating Supply Current
450 µA
450 µA
450 µA
450 µA
450 µA
700 µA
450 µA
450 µA
450 µA
450 µA
350 µA

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSOP39436.

Descriptions

Descriptions of Vishay TSOP39436 provided by its distributors.

IR Receiver Modules for Remote Control Systems 36KHZ S.VIEW-E3
IR Receivers / PH.MODULE 36KHZ S.VIEW-e3
French Electronic Distributor since 1988
IR Remote Receiver 36kHz 90° 30m 3-Pin
Infrared Receivers 36 kHz AGC4 TVCast
IR RECEIVER, MINICAST AGC4, 36KHZ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current350 µA
Operating Supply Current450 µA
OrientationSide View
Output Current5 mA
Sensing Distance45 m
Viewing Angle45 °
Dimensions
Height6.95 mm
Length5 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP39436.

element14 APAC
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
TME
Datasheet21 pages5 years ago
Newark
Datasheet7 pages10 years ago
_legacy Avnet
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago