Vishay TSOP31236

36 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
TSOP31236 38,200 Buy Now »
USD
0.303 0.303
Chip One Stop Japan 2
VISH-0359055 45 Buy Now »
USD
0.646 0.641 0.641 0.641
VISH-0008715 43,354 Buy Now »
USD
0.454 0.437
Avnet
TSOP31236 0 ··
USD
0.549 0.538 0.487 0.487 0.487
Digi-Key
TSOP31236-ND 1,062 Buy Now »
USD
1.45 1.14 0.770 0.578 0.525
Newark
58K2547 344 Buy Now »
USD
0.360 0.360 0.360 0.360 0.360
TTI
TSOP31236 4,500 Buy Now »
USD
0.657 0.657 0.657
Mouser
782-TSOP31236 2,133 Buy Now »
USD
1.39 0.875 0.700 0.490 0.436
Future Electronics
TSOP31236 950 Buy Now »
USD
0.465 0.445 0.445
Allied Electronics
R1083336 n/s Buy Now »
USD
1.35 0.900 0.820 0.820
Farnell
1469634 634 Buy Now »
GBP
0.803 0.803 0.598 0.536 0.303
element14 APAC
1469634 608 Buy Now »
SGD
2.18 1.37 1.10 0.767 0.683
Schukat
TSOP31236 1,775 Buy Now »
EUR
0.291 0.242 0.242
Rutronik
IR4498 1,850 Buy Now »
EUR
0.355 0.355 0.298
RS Components
7005295 232 Buy Now »
GBP
0.772 0.570 0.536 0.536
Avnet Europe
TSOP31236 3,000 Buy Now »
EUR
0.315 0.266
Avnet Asia
TSOP31236 5,000 Buy Now »
USD
0.640 0.427
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
TSOP31236 32,000 ··
STLAA.com
TSOP31236 56 ··
Ewing Components
TSOP31236 7,020 Send RFQ »
Abacus Technologies
TSOP31236 10,749 ··
TME
TSOP31236 1,886 Buy Now »
USD
0.560 0.450 0.360 0.300 0.300
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TSOP31236 Contact Send RFQ »
North Star Micro
TSOP31236 Contact ··
XS Micro
TSOP31236 Contact ··

Descriptions

3V PH.MODULE 36KHZ S.VIEW
TTI
IR-RECEIVER-MODUL 36KHZ AGC2
Rutronik
IR Remote Receiver 36KHz 45m 3-Pin
Avnet Asia
IR RECIEVER,TSOP31236
Allied Electronics
IR RECEIVER, 36KHZ
Farnell
Integrated IR receiver; 45°; 36kHz; THT
TME
IR Remote Receiver 36KHz 45m 3-Pin
Chip One Stop Japan
IR RECEIVER, 36KHZ
element14 APAC
3V PH.MODULE 36KHZ S.VIEW
Digi-Key
IR Remote Receiver 36KHz 45m 3-Pin
Avnet
IR-Receiver/Demodulator 36kHz
Schukat
IR RECEIVER, 45M, 950NM, SIP
Newark
36 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
Future Electronics
IR Remote Receiver 36kHz 45m 3-Pin
Verical
IR Receiver Module 36kHz
RS Components

Technical Specifications

Number of Pins 3
Lead-Free Status Lead Free
Supply Current 450 µA
Mounting Type Through Hole Radial
Power Dissipation 30 mW
RoHS Compliant
Viewing Angle 45 °
Supply Voltage (DC) 2.7 V 2.7 V (min)
Frequency 36 kHz
Wavelength 950 nm

Documents

element14 APAC
Datasheet 8 pages 13 years ago
element14
Datasheet 7 pages 7 years ago
Datasheet 7 pages 7 years ago
Datasheet 8 pages 8 years ago
TME
Datasheet 7 pages 4 years ago
Arrow
Datasheet 7 pages 4 years ago
Newark
Datasheet 9 pages 9 years ago
Future Electronics
Datasheet 7 pages 3 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS TSOP31236
VISH TSOP31236
VISHA TSOP31236
VISHAY THIN FILM TSOP31236
VISHAY INTERTECHNOLOGY INC TSOP31236
VISHAY INTERTECHNOLOGY TSOP31236
VISHY TSOP31236
VSHY TSOP31236
VSH TSOP31236
VISAHY TSOP31236
VISH/IR TSOP31236
VISHAY ELECTRONIC TSOP31236
VSHAY TSOP31236
VISHAY INTERTECHNOLOGY ASIA PTE LTD TSOP31236
VISHAY FOIL RESISTORS TSOP31236
VISHAY INTERTECHNOLOGY ASIA PT TSOP31236
VISHAY AMERICAS INC TSOP31236
VISHAY AMERICAS TSOP31236
VISHAY ELECTRO-FILMS TSOP31236
VISHAY COMPONENTS TSOP31236
VISHAY COMPONENTS NEDERLAND TSOP31236
VISHAY FOIL RESISTORS / VPG TSOP31236
Vishay Semiconductors TSOP31236
VISHAY INTERTEC TSOP31236
VISHAY PRECISION GROUP TSOP31236
Vishay Intertechnology Inc. TSOP31236

Search for other parts like TSOP31236 »