Vishay TSOP2238

VISHAY TSOP2238 Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 5.5 V, 2.5 V, -25 C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
MountThrough Hole
Number of Pins3
Technical
Forward Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current950 µA
Operating Supply Current700 µA
OrientationSide View
Output Current5 mA
Power Dissipation10 mW
Schedule B8541409500
Sensing Distance45 m
Viewing Angle45 °
Voltage Rating (DC)5.5 V
Wavelength950 nm
Dimensions
Height6.95 mm
Lead Length23.6 mm
Length6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP2238.

Newark
Datasheet10 pages8 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
element14
Datasheet7 pages11 years ago
Future Electronics
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
element14 APAC
Datasheet10 pages8 years ago
TME
Datasheet10 pages7 years ago
Arrow Electronics
Datasheet7 pages11 years ago
iiiC
Datasheet7 pages13 years ago
Mouser
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+18.86%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSOP2238.

Related Parts

Descriptions

Descriptions of Vishay TSOP2238 provided by its distributors.

VISHAY TSOP2238 Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 5.5 V, 2.5 V, -25 C
DIODE, IR EMITTING,38 KHZ, ANGLE OF HALF TRANSMISSION DISTANCE +/-45DEG/C | Vishay / Small Signal & Opto Products (SSP) TSOP2238
PHOTODIODE, IR RECEIVER, 38KHZ; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Range:4.5V to 5.5V; Supply Current:950µA; Opto Case Style:Through Hole; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Diode Type:Amplified Photodiode; External Depth:5.6mm; External Length / Height:6.95mm; External Width:6mm; Lead Length:23.55mm; Operating Frequency:38kHz; Package / Case:Rectangular

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP-2238
  • TSOP2238.

Technical Specifications

Physical
Case/PackageTSOP
MountThrough Hole
Number of Pins3
Technical
Forward Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current950 µA
Operating Supply Current700 µA
OrientationSide View
Output Current5 mA
Power Dissipation10 mW
Schedule B8541409500
Sensing Distance45 m
Viewing Angle45 °
Voltage Rating (DC)5.5 V
Wavelength950 nm
Dimensions
Height6.95 mm
Lead Length23.6 mm
Length6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP2238.

Newark
Datasheet10 pages8 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
element14
Datasheet7 pages11 years ago
Future Electronics
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
element14 APAC
Datasheet10 pages8 years ago
TME
Datasheet10 pages7 years ago
Arrow Electronics
Datasheet7 pages11 years ago
iiiC
Datasheet7 pages13 years ago
Mouser
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago