Vishay TSOP1738

IR EMITTING DIODE; Leaded Process Compatible: Yes
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Number of Pins3
Technical
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Nominal Supply Current600 µA
Operating Supply Voltage5.5 V
Output Current5 mA
Viewing Angle45 °

Documents

Download datasheets and manufacturer documentation for Vishay TSOP1738.

Newark
Datasheet7 pages22 years ago
Datasheet7 pages23 years ago
Arrow Electronics
Datasheet8 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSOP1738.

Descriptions

Descriptions of Vishay TSOP1738 provided by its distributors.

IR EMITTING DIODE; Leaded Process Compatible: Yes
Photo Modules for PCM Remote Control Systems
French Electronic Distributor since 1988
NOT RECOMMENDED FOR NEW DESIGN <AZ

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP-1738
  • TSOP1738.

Technical Specifications

Physical
Case/PackageRadial
Number of Pins3
Technical
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Nominal Supply Current600 µA
Operating Supply Voltage5.5 V
Output Current5 mA
Viewing Angle45 °

Documents

Download datasheets and manufacturer documentation for Vishay TSOP1738.

Newark
Datasheet7 pages22 years ago
Datasheet7 pages23 years ago
Arrow Electronics
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago