MCC TSMBJ0306C

Thyristor 75V 150A DO-214AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance100 pF
Current Rating5 mA
Hold Current150 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingCut Tape
Peak Pulse Current150 A
Voltage Rating (DC)75 V
Dimensions
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for MCC TSMBJ0306C.

Mouser
Datasheet5 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for MCC TSMBJ0306C.

Descriptions

Descriptions of MCC TSMBJ0306C provided by its distributors.

THYRISTOR 75V 150A DO-214AA
Thyristor - SMD 75V 30A
THYRISTOR 75V 150A DO214AA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Technical
Capacitance100 pF
Current Rating5 mA
Hold Current150 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingCut Tape
Peak Pulse Current150 A
Voltage Rating (DC)75 V
Dimensions
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for MCC TSMBJ0306C.

Mouser
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant