See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics 2
TSM600-250-RA-2 89 ··
USD
1.34 1.34 1.34 1.34 1.34
TSM600-250-RA-2 320 ··
USD
1.16 1.16 1.16 1.16 1.16
Quest
TSM600-250-RA-2 4,009 Buy Now »
USD
4.95 2.48 2.31 1.98 1.73
Ewing Components
TSM600-250-RA-2 7,380 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TSM600-250-RA-2 Contact ··
SemiconductorPLUS
TSM600-250-RA-2 Contact ··
XS Micro
TSM600-250-RA-2 Contact ··

Technical Specifications

Mounting Type Surface Mount
Operating Voltage 250 V
Resistance 1 Ω
ELV Compliant Compliant
RoHS Non-Compliant
Size-Height 11.7 mm
Lead-Free Status Contains Lead
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Length 17.6 mm
Current Rating 3 A
Part Family TSM600
Voltage Rating (DC) 250 V
Holding Current 250 mA
Tripping Current 560 mA

Documents

Mouser
Datasheet 1 page 14 years ago
Digi-Key
Datasheet 28 pages 12 years ago
Onlinecomponents.com
Datasheet 1 page 7 years ago

Images

Alternate Names

TYCO TSM600-250-RA-2
TYCO ELECTRONICS TSM600-250-RA-2
TYC TSM600-250-RA-2
TE CONN TSM600-250-RA-2
TYCO ELECTRONICS CORPORATION TSM600-250-RA-2
TE CONNECTIVITY LTD TSM600-250-RA-2
TYCO ELEC TSM600-250-RA-2
TYCO ELECTRO TSM600-250-RA-2
TYCO ELECTRONICS CORP TSM600-250-RA-2
TYCO ELECTRONIC TSM600-250-RA-2
TYCO ELE TSM600-250-RA-2
TE CONNECT TSM600-250-RA-2
TYCO ELECT TSM600-250-RA-2
TE (Tyco) TSM600-250-RA-2
TE CONNECTIV TSM600-250-RA-2
TE CONNECTIVITY (TYCO) TSM600-250-RA-2
TYCO POWER SYSTEMS TSM600-250-RA-2
TE Connectivity / Circuit Prot TSM600-250-RA-2
TYCO ELECTRONICS HK LTD TSM600-250-RA-2
TE Connectivity / Circuit Protection TSM600-250-RA-2
TYCO INTERNATIONAL TSM600-250-RA-2
TE Connectivity Energy TSM600-250-RA-2
TE SENSOR SOLUTIONS TSM600-250-RA-2
TE Connectivity /CGS Brand TSM600-250-RA-2
TYCO ELECTRONICS LOGISTICS AG TSM600-250-RA-2
Tyco Electronics TSM600-250-RA-2
TE TSM600-250-RA-2
TE Connectivty TSM600-250-RA-2

Search for other parts like TSM600 »