Taiwan Semiconductor TSM240N03CX RFG

Transistor Mosfet N-ch 30V 6.5A 3-PIN SOT-23 T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Technical
Continuous Drain Current (ID)6.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance34 mΩ
Drain to Source Voltage (Vdss)30 V
Gate to Source Voltage (Vgs)20 mV
Max Junction Temperature (Tj)150 °C
Number of Channels1
Power Dissipation1.56 W
Schedule B8541290080
Threshold Voltage1.4 V
Turn-Off Delay Time15.8 ns
Turn-On Delay Time2.8 ns
Dimensions
Height1.3 mm

Inventory History

3 month trend:
-7.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor TSM240N03CX RFG.

Descriptions

Descriptions of Taiwan Semiconductor TSM240N03CX RFG provided by its distributors.

Transistor MOSFET N-CH 30V 6.5A 3-Pin SOT-23 T/R
30V 6.5A 24m´Î@10V6A 1.56W 2.5V@250Ã×A N Channel SOT-23 MOSFETs ROHS
MOSFET N-CHANNEL 30V 6.5A SOT23
30V, 6.5A, Single N-Channel Power MOSFET
N-Ch 30V 6,5A 1,56W 0,024R SOT23

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Technical Specifications

Physical
Case/PackageSOT-23
Technical
Continuous Drain Current (ID)6.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance34 mΩ
Drain to Source Voltage (Vdss)30 V
Gate to Source Voltage (Vgs)20 mV
Max Junction Temperature (Tj)150 °C
Number of Channels1
Power Dissipation1.56 W
Schedule B8541290080
Threshold Voltage1.4 V
Turn-Off Delay Time15.8 ns
Turn-On Delay Time2.8 ns
Dimensions
Height1.3 mm