Samtec TSM-107-01-L-DV-006-P

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Min Operating Temperature-55 °C
Number of Contacts14
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Depth5.08 mm
Length17.78 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSM-107-01-L-DV-006-P.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing3 pages6 years ago
Master Electronics
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-42.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSM-107-01-L-DV-006-P.

Related Parts

Descriptions

Descriptions of Samtec TSM-107-01-L-DV-006-P provided by its distributors.

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Tube
Header, 14 Contacts, 2 Rows, Surface Mount, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Surface Mount; Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-107-01-L-DV-006-P
This surface mount .025” square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Min Operating Temperature-55 °C
Number of Contacts14
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Depth5.08 mm
Length17.78 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSM-107-01-L-DV-006-P.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing3 pages6 years ago
Master Electronics
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant