Samtec TSM-105-01-L-DV

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Connector TypeMale Pin
Current Rating7 A
GenderMale
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating475 V
Dimensions
Contact Mating Length5.842 mm
Depth5.08 mm
Length12.7 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSM-105-01-L-DV.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages3 years ago
Samtec
Technical Drawing3 pages4 years ago
Technical Drawing3 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Upverter
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
element14 APAC
Datasheet2 pages9 years ago
Toby Electronics
Datasheet2 pages5 years ago
Newark
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-16.37%

Alternate Parts

Price @ 1000
$ 0.65
$ 1.28
$ 1.28
Stock
317,025
231,870
231,870
Authorized Distributors
11
11
11
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSM-105-01-L-DV.

Related Parts

Descriptions

Descriptions of Samtec TSM-105-01-L-DV provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series
HEADER, 2.54MM, SMT, 2X5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: TSM Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Contact Termination: Solder
This surface mount .025” square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-105-01-L-DV.
  • TSM105-01-L-DV
  • TSM10501LDV

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Connector TypeMale Pin
Current Rating7 A
GenderMale
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating475 V
Dimensions
Contact Mating Length5.842 mm
Depth5.08 mm
Length12.7 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSM-105-01-L-DV.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages3 years ago
Samtec
Technical Drawing3 pages4 years ago
Technical Drawing3 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Upverter
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
element14 APAC
Datasheet2 pages9 years ago
Toby Electronics
Datasheet2 pages5 years ago
Newark
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant