ams TSL257-LF

TSL257 Series 35 dB at 1 kHz 5.5 V 3.5 mA Light-to-Voltage Converter - 3 Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Number of Pins3
Technical
Max Operating Temperature70 °C
Max Supply Voltage (DC)5.5 V
Min Operating Temperature0 °C
Min Supply Voltage (DC)2.7 V
Output Current10 mA
Output TypeVoltage
Output Voltage4.49 V
PackagingBulk
Wavelength470 nm
Dimensions
Height14.86 mm
Lead Length14.8 mm
Length4.6 mm
Width1.64 mm

Documents

Download datasheets and manufacturer documentation for ams TSL257-LF.

Upverter
Datasheet9 pages16 years ago
element14 APAC
Datasheet8 pages16 years ago
Newark
Datasheet19 pages16 years ago
Datasheet9 pages16 years ago
Future Electronics
Datasheet17 pages16 years ago
Datasheet8 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for ams TSL257-LF.

Descriptions

Descriptions of ams TSL257-LF provided by its distributors.

TSL257 Series 35 dB at 1 kHz 5.5 V 3.5 mA Light-to-Voltage Converter - 3 Pin
; Output Current:10mA; Sensor Output:Voltage; Supply Voltage Range DC:2.7V to 5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; External Depth:2.6mm; External Width:4.6mm; Length/Height, External:4.6mm ;RoHS Compliant: Yes
SENSOR, LIGHT-VOLTAGE CONVERTER; Output Current:10mA; Sensor Output1:Voltage; Supply Voltage Range DC:2.7V to 5.5V; SVHC:No SVHC (19-Dec-2011); Dark Voltage:15mV; Diode Type:Amplified Photodiode; External Depth:2.6mm; External Length / Height:4.6mm; External Width:4.6mm; Lead Length:14.75mm; Lead Spacing:2.0mm; Nom Voltage Voh:2V; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Output Current Max:10mA; Output Voltage:4.49V; Package / Case:Radial-side; Supply Current:1.9mA; Supply Current Max:3.5mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Voltage Voh Min:1.3V

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • AMS AUSTRIA MIKRO SY
  • ams-OSRAM USA Inc
  • AMS OSRAM GROUP
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Advanced Micro Systems
  • AMS SENSORS UK LTD
  • AustriaMicorSystems AG
  • AUSTRIA MIKRO
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSL257LF

Technical Specifications

Physical
Case/PackageRadial
Number of Pins3
Technical
Max Operating Temperature70 °C
Max Supply Voltage (DC)5.5 V
Min Operating Temperature0 °C
Min Supply Voltage (DC)2.7 V
Output Current10 mA
Output TypeVoltage
Output Voltage4.49 V
PackagingBulk
Wavelength470 nm
Dimensions
Height14.86 mm
Lead Length14.8 mm
Length4.6 mm
Width1.64 mm

Documents

Download datasheets and manufacturer documentation for ams TSL257-LF.

Upverter
Datasheet9 pages16 years ago
element14 APAC
Datasheet8 pages16 years ago
Newark
Datasheet19 pages16 years ago
Datasheet9 pages16 years ago
Future Electronics
Datasheet17 pages16 years ago
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant