ams TSL2561T

Low-Noise ADSL Dual Differential Receiver 8-HVSSOP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
Number of Pins6
Technical
Ambient Temperature Range High70 °C
Data Bus Width16 b
Fall Time300 ns
Frequency735 kHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage2.7 V
Operating Supply Current240 µA
Operating Supply Voltage3 V
Output Current6 mA
Output TypeI2C
PackagingDigi-Reel®
Power Dissipation750 µW
Resolution2 B
Rise Time300 ns
Wavelength640 nm
Dimensions
Height1.398 mm
Length1.25 mm
Width400 µm

Documents

Download datasheets and manufacturer documentation for ams TSL2561T.

Future Electronics
Datasheet36 pages10 years ago
Datasheet43 pages14 years ago
Datasheet42 pages15 years ago
Datasheet38 pages15 years ago
element14 APAC
Datasheet42 pages14 years ago
Newark
Datasheet36 pages0 years ago
TME
Datasheet43 pages14 years ago
iiiC
Datasheet42 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ams TSL2561T.

Descriptions

Descriptions of ams TSL2561T provided by its distributors.

Low-Noise ADSL Dual Differential Receiver 8-HVSSOP 0 to 70
TSL2561 Series 736 kHz 3.6 V I2C Light to Digital Converter - TMB-6
Light to Digital Ambient Light Sensor Digital 3V 6-Pin TMB T/R
Light to Digital Converters Light to Digital with I2C
LIGHT-TO-DIGITAL CONVERTER | SENSOR OPT 640NM AMBIENT 6SMD
AMS - TSL2561T - SENSOR, LIGHT-DIGITAL CONVERTER, I2C
Product Description Demo for Development.
300080005 LIGHT-TO-DIGITAL CONVERTER
SENSOR, LIGHT-DIGITAL CONVERTER, I2C; SVHC:No SVHC (19-Dec-2011); Frequency:735kHz; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +70°C; Output Type:16 Bit, I2C Bus; Response Time:400ms; Supply Current:0.6mA; Supply Voltage:3V; Supply Voltage DC Max:3.6V; Supply Voltage DC Min:2.7V

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • AMS AUSTRIA MIKRO SY
  • ams-OSRAM USA Inc
  • AMS OSRAM GROUP
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Advanced Micro Systems
  • AMS SENSORS UK LTD
  • AustriaMicorSystems AG
  • AUSTRIA MIKRO
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1226888
  • TSL2561-T

Technical Specifications

Physical
Case/PackageT
Number of Pins6
Technical
Ambient Temperature Range High70 °C
Data Bus Width16 b
Fall Time300 ns
Frequency735 kHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage2.7 V
Operating Supply Current240 µA
Operating Supply Voltage3 V
Output Current6 mA
Output TypeI2C
PackagingDigi-Reel®
Power Dissipation750 µW
Resolution2 B
Rise Time300 ns
Wavelength640 nm
Dimensions
Height1.398 mm
Length1.25 mm
Width400 µm

Documents

Download datasheets and manufacturer documentation for ams TSL2561T.

Future Electronics
Datasheet36 pages10 years ago
Datasheet43 pages14 years ago
Datasheet42 pages15 years ago
Datasheet38 pages15 years ago
element14 APAC
Datasheet42 pages14 years ago
Newark
Datasheet36 pages0 years ago
TME
Datasheet43 pages14 years ago
iiiC
Datasheet42 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant