ams TSL2550D.

Light to Digital Converters Ambient Light Sensor SMBus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
TSL2550DContact
>1wk
TSL2550DContact
>1wk

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Fall Time1 µs
InterfaceSMBus
Max Operating Temperature85 °C
Max Output Current10 mA
Max Supply Current600 µA
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current350 µA
Operating Supply Voltage5 V
Output Current10 mA
PackagingCut Tape
Rise Time300 ns
TerminationSMD/SMT
Wavelength940 nm
Dimensions
Height1.75 mm
Lead Pitch1.27 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for ams TSL2550D..

Upverter
Datasheet16 pages0 years ago
iiiC
Datasheet20 pages16 years ago
Future Electronics
Datasheet16 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for ams TSL2550D..

Descriptions

Descriptions of ams TSL2550D. provided by its distributors.

Light to Digital Converters Ambient Light Sensor SMBus
PHOTODIODE, SENSOR, AMBIENT LIGHT
PHOTODIODE, SENSOR, AMBIENT LIGHT; Output Current:10mA; Sensor Output1:Digital; Supply Voltage Range DC:2.7V to 5.5V; SVHC:No SVHC (19-Dec-2011); Diode Type:Amplified Photodiode; External Depth:4.0mm; External Length / Height:1.75mm; External Width:5.3mm; Lead Spacing:1.27mm; No. of Pins:8; Nom Voltage Vol:0.01V; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:10mA; Package / Case:SO-8; Rise Time:1000ns; Supply Current:0.35mA; Supply Current Max:0.6mA; Supply Voltage + Nom:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vol Max:0.4V; Wavelength Typ:940nm

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • AMS AUSTRIA MIKRO SY
  • ams-OSRAM USA Inc
  • AMS OSRAM GROUP
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Advanced Micro Systems
  • AMS SENSORS UK LTD
  • AustriaMicorSystems AG
  • AUSTRIA MIKRO
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSL2550D

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Fall Time1 µs
InterfaceSMBus
Max Operating Temperature85 °C
Max Output Current10 mA
Max Supply Current600 µA
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current350 µA
Operating Supply Voltage5 V
Output Current10 mA
PackagingCut Tape
Rise Time300 ns
TerminationSMD/SMT
Wavelength940 nm
Dimensions
Height1.75 mm
Lead Pitch1.27 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for ams TSL2550D..

Upverter
Datasheet16 pages0 years ago
iiiC
Datasheet20 pages16 years ago
Future Electronics
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant