ams TSL235R-LF

TSL235 Series 700 nm 100 kHz 5.5 V Light-to-Frequency Converter - 3 Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
TSL235-R-LF-ND 4,782 Buy Now »
USD
4.08 3.18 2.22 1.74 1.62
Arrow
TSL235R-LF 1,500 Buy Now »
USD
1.60 1.60 1.60
Mouser
856-TSL235R-LF 3,961 Buy Now »
USD
3.02 2.70 2.21 1.50 1.45
Newark
06M3670 0 ··
USD
4.84 4.84 4.03 3.47 3.47
Future Electronics
TSL235R-LF 0 ··
USD
1.60 1.60 1.51 1.51
Farnell
1182352 0 ··
GBP
3.52 3.52 2.28 1.92 1.40
element14 APAC
1182352 43 Buy Now »
SGD
4.73 4.23 3.46 2.76 2.76
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
TSL235R-LF 16,404 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TSL235R-LF Contact ··

Descriptions

Light to Voltage Converters Light to Frequency Converter
Mouser
PHOTODIODE, SENSOR, L/VOLTS
Farnell
IC LIGHT TO FREQUENCY CONV 3PIN
Digi-Key
LIGHT-TO-FREQUENCY CONVERTER
Newark
TSL235 Series 700 nm 100 kHz 5.5 V Light-to-Frequency Converter - 3 Pin
Future Electronics
PHOTODIODE, SENSOR, L/VOLTS
element14 APAC
PHOTODIODE, SENSOR, L/VOLTS
North Star Micro

Technical Specifications

Number of Pins 3
Peak Wavelength 635 nm
Output Current 4 mA
RoHS Compliant
Packaging Bulk
REACH SVHC Compliance No SVHC
Lead Length 14.75 mm
Supply Voltage (DC) 2.7 V (min)
Lead-Free Status Lead Free
Case / Package / Footprint SIP
Supply Current 2 mA

Documents

Farnell
Datasheet 10 pages 9 years ago
Datasheet 10 pages 9 years ago
Future Electronics
Datasheet 11 pages 9 years ago
Datasheet 10 pages 9 years ago

Images

Alternate Names

AUSTRIAMICROSYSTEMS TSL235R-LF
AUSTRIA MICRO TSL235R-LF
AMS AUSTRIA MIKRO SY TSL235R-LF
AUSTRIAMICROSYSTEMS (VA) TSL235R-LF
AUSTRIAMICROSYSTEMA AG TSL235R-LF
AMS-TAOS USA Inc TSL235R-LF
AUSTRIA MICROSYSTE TSL235R-LF
AUSTRIAMICR TSL235R-LF
AustriaMicorSystems AG TSL235R-LF
AUSTRIAMICROSYSTEM TSL235R-LF
AMS(Austria Micro Systems) TSL235R-LF
AUSTRIAMICROSYS TSL235R-LF
AUSTRIA MIKRO TSL235R-LF
Austria Mikro Systeme (AMS) TSL235R-LF
AUSTRIA MIKRO SYSTEM TSL235R-LF
AUSTRIAMICROSYSTEMSAG TSL235R-LF
AUSTRIAMICROSY TSL235R-LF
Austriamicrosystems TSL235R-LF

Search for other parts like TSL235 »