ams TSL12S-LF

Light to Voltage Converters Light to Voltage Converter
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Number of Pins3
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Current1.1 mA
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
Wavelength640 nm
Dimensions
Height4.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for ams TSL12S-LF.

Factory Futures
Datasheet13 pages16 years ago
Future Electronics
Datasheet12 pages16 years ago
Datasheet12 pages16 years ago
Mouser
Datasheet10 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for ams TSL12S-LF.

Descriptions

Descriptions of ams TSL12S-LF provided by its distributors.

Light to Voltage Converters Light to Voltage Converter
IC SENSOR LIGHT-VOLT SIDELOOKER
Tsl12s-Lf Sl3 Lf Bag

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • AMS AUSTRIA MIKRO SY
  • ams-OSRAM USA Inc
  • AMS OSRAM GROUP
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Advanced Micro Systems
  • AMS SENSORS UK LTD
  • AustriaMicorSystems AG
  • AUSTRIA MIKRO
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSL12-S-LF

Technical Specifications

Physical
Case/PackageRadial
Number of Pins3
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Current1.1 mA
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
Wavelength640 nm
Dimensions
Height4.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for ams TSL12S-LF.

Factory Futures
Datasheet13 pages16 years ago
Future Electronics
Datasheet12 pages16 years ago
Datasheet12 pages16 years ago
Mouser
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant