Vishay TSKS5400S

950 nm 100 mA ±30° Through Hole Infrared Emitting Diode

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
751-1216-ND 3,409 Buy Now »
USD
0.970 0.753 0.537 0.323 0.290
Avnet
TSKS5400S 2,000 Buy Now »
USD
0.632 0.593 0.449 0.449 0.449
Arrow
TSKS5400S 23 Buy Now »
USD
0.967 0.695 0.670 0.670 0.670
Newark
86H2546 683 Buy Now »
CAD
0.550 0.548 0.503 0.431 0.387
Chip One Stop Japan
VISH-0043791 4 Buy Now »
USD
0.397 0.397 0.397 0.397
Mouser
782-TSKS5400S 1,210 Buy Now »
USD
0.960 0.623 0.473 0.322 0.285
Future Electronics
TSKS5400S 0 ··
USD
0.380 0.380 0.380 0.305 0.280
Allied Electronics
70617373 0 ··
USD
0.360 0.350
TTI
TSKS5400S 0 ··
Farnell 2
1497669 0 ··
GBP
0.216 0.216 0.216 0.216 0.216
1515092 683 Buy Now »
GBP
0.574 0.404 0.311 0.244 0.237
element14 APAC 2
1497669 0 ··
SGD
1.56 1.01 0.765 0.521 0.461
1515092 683 Buy Now »
SGD
1.18 0.726 0.560 0.528
Rutronik
IR4477 0 ··
EUR
0.309
RS Components
8187675 1,340 Buy Now »
GBP
0.412 0.412 0.212 0.199
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TSKS5400S 100,000 ··
Ewing Components
TSKS5400S 125,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TSKS5400S Contact ··
Touchstone Systems
TSKS5400S Contact Send RFQ »
XS Micro
TSKS5400S Contact ··
SemiconductorPLUS
TSKS5400S Contact ··

Descriptions

IR EMITTER, 950NM 3.2MM SIDE LOOKING THOUGH HOLE
Newark
IR-EMITTER SIDE VIEW 950NM
Rutronik
950 nm 100 mA ±30° Through Hole Infrared Emitting Diode
Future Electronics
LED IrLED 950nm 2-Pin Bulk
Chip One Stop Japan
IR EMITTER STD 950NM SV LENS
TTI
LED IrLED 950nm 2-Pin Bulk
North Star Micro
EMITTER IR 950NM 100MA RADIAL
Allied Electronics
IR EMITTER, 950NM 3.2MM SIDE LOOKING THO
Farnell
LED IrLED 950nm
RS Components
IR EMITTER, 950NM 3.2MM SIDE LOOKING THOUGH HOLE
element14 APAC
EMITTER IR 950NM 100MA RADIAL
Digi-Key
LED IrLED 950nm 2-Pin Bulk
Avnet

Technical Specifications

Number of Pins 2
Lead-Free Status Lead Free
Supply Voltage (DC) 1.7 V
Mounting Type Through Hole
Viewing Angle 30 °
Peak Wavelength 950 nm
Rise Time 800 ns
Wavelength 950 nm
Power Dissipation 170 mW
RoHS Compliant

Documents

element14
Datasheet 6 pages 5 years ago
Datasheet 6 pages 7 years ago
Allied Electronics
Datasheet 6 pages 5 months ago
Farnell
Datasheet 6 pages 8 years ago
element14 APAC
Datasheet 6 pages 1 year ago
Arrow
Datasheet 6 pages 4 years ago
Newark
Datasheet 6 pages 2 years ago
Mouser
Datasheet 7 pages 10 years ago
iiiC
Datasheet 6 pages 3 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS TSKS5400S
VISH TSKS5400S
VISHA TSKS5400S
VISHAY THIN FILM TSKS5400S
VISHAY INTERTECHNOLOGY INC TSKS5400S
VISHAY INTERTECHNOLOGY TSKS5400S
VISHY TSKS5400S
VSHY TSKS5400S
VSH TSKS5400S
VISAHY TSKS5400S
VISH/IR TSKS5400S
VISHAY ELECTRONIC TSKS5400S
VSHAY TSKS5400S
VISHAY INTERTECHNOLOGY ASIA PTE LTD TSKS5400S
VISHAY FOIL RESISTORS TSKS5400S
VISHAY INTERTECHNOLOGY ASIA PT TSKS5400S
VISHAY AMERICAS INC TSKS5400S
VISHAY AMERICAS TSKS5400S
VISHAY ELECTRO-FILMS TSKS5400S
VISHAY COMPONENTS TSKS5400S
VISHAY COMPONENTS NEDERLAND TSKS5400S
VISHAY FOIL RESISTORS / VPG TSKS5400S
Vishay Semiconductors TSKS5400S
VISHAY INTERTEC TSKS5400S
VISHAY PRECISION GROUP TSKS5400S
Vishay Intertechnology Inc. TSKS5400S

Search for other parts like TSKS5400 »