IST TSIC 506F TO92

SENSOR, TEMP, DIGITAL, +/- 0.1K, TO92; IC Output Type: Digital; Sensing Accuracy Range: ± 0.1°C; Temperature Min:...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature60 °C
Min Operating Temperature-10 °C

Documents

Download datasheets and manufacturer documentation for IST TSIC 506F TO92.

Newark
Datasheet4 pages10 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+22.92%

Engineering Resources

View Evaluation kits and Reference designs for IST TSIC 506F TO92.

Descriptions

Descriptions of IST TSIC 506F TO92 provided by its distributors.

SENSOR, TEMP, DIGITAL, +/- 0.1K, TO92; IC Output Type:Digital; Sensing Accuracy Range:± 0.1°C; Temperature Min:-10°C;
TO92, -10C TO 60C, DIGITAL SIGNA

Manufacturer Aliases

IST has several brands around the world that distributors may use as alternate names. IST may also be known as the following names:

  • IST INNOVATIVE SENSOR TECHNOLOGY
  • IST INTEGRATED SYSTEM TECHNOLOGIES
  • Innovative Sensor Technology USA Division
  • Innovative Sensor Technology (IST)

Technical Specifications

Technical
Max Operating Temperature60 °C
Min Operating Temperature-10 °C

Documents

Download datasheets and manufacturer documentation for IST TSIC 506F TO92.

Newark
Datasheet4 pages10 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant