Samtec TSH-130-01-L-DV

Headers & Wire Housings 2.00 mm Shrouded Terminal Strip
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Technical
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts60
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSH-130-01-L-DV.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages9 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSH-130-01-L-DV.

Related Parts

Descriptions

Descriptions of Samtec TSH-130-01-L-DV provided by its distributors.

Headers & Wire Housings 2.00 mm Shrouded Terminal Strip
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
Pin Header, 60Pos, 2Row, 2Mm, Smt; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Contact Termination Type:Surface Mount; Product Range:Tsh Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec TSH-130-01-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSH130-01-L-DV

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Technical
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts60
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSH-130-01-L-DV.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages9 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant