Vishay TSFF5210

TSFF5210 IR LED, 870nm, T-1 3/4 (5mm) Through Hole package | Siliconix / Vishay TSFF5210
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Forward Current100 mA
Forward Voltage1.5 V
Lens StyleCircular, Colorless, Diffused, Round
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
PackagingBulk
Peak Wavelength870 nm
Power Dissipation180 mW
Power Rating250 mW
Reverse Voltage5 V
Rise Time15 ns
Schedule B8541402000
Test Current100 mA
Viewing Angle10 °
Wavelength870 nm
Dimensions
Depth5.8 mm
Height9 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSFF5210.

Upverter
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages15 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet6 pages15 years ago
Newark
Datasheet5 pages8 years ago
TME
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Farnell
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-11.23%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSFF5210.

Related Parts

Descriptions

Descriptions of Vishay TSFF5210 provided by its distributors.

TSFF5210 IR LED, 870nm, T-1 3/4 (5mm) Through Hole package | Siliconix / Vishay TSFF5210
870 nm 100 mA ±22° Through Hole High Speed Infrared Emitting Diode - T-1 3/4
Infrared Emitter 870nm 1800mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
870 NM, GAAIAS DOUBLE HETERO, HIGH SPEED INFRARED EMITTING DIODE Infrared LED, 5mm, 1-Element, 870nm
LED IrLED 870nm 2-Pin T-1 3/4 Bulk
IR EMITTER DH 870NM 5MM 10DEG-e3
Product Description Demo for Development.
IRED 870NM T-1 3/4 180MW/SR 10DE
VISHAY - TSFF5210 - IR EMITTER, 870NM
IR-EMITTER HIGH SPEED 870NM 5MM
IR EMITTER, 870NM; Peak Wavelength:870nm; Forward Current If(AV):100mA; Rise Time:15ns; Fall Time tf:15ns; Radiant Intensity:180mW/Sr; Viewing Angle:10°; Supply Voltage Range:1.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Diode Case Style:T-1 3/4 (5mm); No. of Pins:2; Forward Current If:100mA; Forward Current If Max:100mA; Forward Voltage VF Max:1.8V; Operating Temperature Range:-40°C to +85°C; Package / Case:T-1 3/4; Power Dissipation Pd:250mW; Wavelength Typ:870nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSFF 5210
  • TSFF5210..

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Forward Current100 mA
Forward Voltage1.5 V
Lens StyleCircular, Colorless, Diffused, Round
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
PackagingBulk
Peak Wavelength870 nm
Power Dissipation180 mW
Power Rating250 mW
Reverse Voltage5 V
Rise Time15 ns
Schedule B8541402000
Test Current100 mA
Viewing Angle10 °
Wavelength870 nm
Dimensions
Depth5.8 mm
Height9 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSFF5210.

Upverter
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages15 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet6 pages15 years ago
Newark
Datasheet5 pages8 years ago
TME
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Farnell
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago