Texas Instruments TSC2003IPWRG4

4-wire resistive touch screen controller with direct battery measurement and temperature sensor&n 16-TSSOP -40 to 85
Production
In Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current254 µA
Number of Bits12
PackagingTape & Reel (TR)
Resolution1.5 B
TouchscreenResistive
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2003IPWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
Mouser
Datasheet26 pages16 years ago
Newark
Datasheet28 pages8 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
iiiC
Datasheet28 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.757
$ 1.757
Stock
343,939
636,760
636,760
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2003IPWRG4.

Descriptions

Descriptions of Texas Instruments TSC2003IPWRG4 provided by its distributors.

4-wire resistive touch screen controller with direct battery measurement and temperature sensor&n 16-TSSOP -40 to 85
Resistive Touch Screen 4-Wire 16-Pin TSSOP Tape and Reel
ROHS3Compliant Active Internal 4Wire Resistive touch screen controller 0.05MHz 12b -40C~85C 1.2mm
Touch Screen Controllers 4-wire Touch Screen Controller
Touch Screen Controller IC; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current254 µA
Number of Bits12
PackagingTape & Reel (TR)
Resolution1.5 B
TouchscreenResistive
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2003IPWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
Mouser
Datasheet26 pages16 years ago
Newark
Datasheet28 pages8 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
iiiC
Datasheet28 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago