Texas Instruments TSC2000IPW

Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 20-TSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Weight78.187985 mg
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage6 V
Nominal Supply Current2.3 mA
Number of Bits12
Number of Channels1
Operating Supply Current1.25 mA
PackagingBulk
Resolution1.5 B
Schedule B8542390000
TouchscreenResistive
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2000IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet2 pages21 years ago
Mouser
Datasheet38 pages16 years ago
Newark
Datasheet38 pages10 years ago
iiiC
Datasheet37 pages11 years ago
Jameco
Datasheet37 pages15 years ago
DigiKey
Datasheet35 pages22 years ago

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 4.31
$ 2.757
Stock
389,230
318,606
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
12
12
Polarity
-
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2000IPW.

Related Parts

Descriptions

Descriptions of Texas Instruments TSC2000IPW provided by its distributors.

Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 20-TSSOP
Touch Screen Controllers Prog 4Wire w/8-12Bit 125Khz ADC & SPI Ifc
4-wire Programmable Touch Screen Controller With 8/10/12-Bit 125-Khz ADC and SPI Interface 20-TSSOP -40 to 85
PDA Analog Interface Circuit 20-Pin TSSOP Rail
Resistive Touch Screen 4-Wire 20-Pin TSSOP Tube
IC CTRLR PROG TOUCH SCRN 20TSSOP
French Electronic Distributor since 1988
Telecom Circuit, 1-Func, CMOS, PDSO20
TSC2000 4-WIRE PROGRAMMABLE TOUC
8,10,12 BIT HANDHELD COMPUTING
PROG TOUCH SCREEN CNTRL, SMD, 2000; Termination Type:SMD; Case style:TSSOP; Temperature, operating range:-40°C to +85°C; Base number:2000; IC Generic number:2000; Pins, No. of:20; Temp, op. max:85°C; Temp, op. min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Weight78.187985 mg
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage6 V
Nominal Supply Current2.3 mA
Number of Bits12
Number of Channels1
Operating Supply Current1.25 mA
PackagingBulk
Resolution1.5 B
Schedule B8542390000
TouchscreenResistive
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2000IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet2 pages21 years ago
Mouser
Datasheet38 pages16 years ago
Newark
Datasheet38 pages10 years ago
iiiC
Datasheet37 pages11 years ago
Jameco
Datasheet37 pages15 years ago
DigiKey
Datasheet35 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago