Texas Instruments TSB41AB2PAPR

Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins64
Technical
Data Rate400 Mbps
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current71 mA
Number of Ports2
Number of Receivers4
Number of Transmitters1
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41AB2PAPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet54 pages12 years ago
Technical Drawing2 pages20 years ago
Datasheet2 pages22 years ago
Datasheet9 pages24 years ago
Mouser
Datasheet52 pages16 years ago
SHENGYU ELECTRONICS
Datasheet57 pages2 years ago
Newark
Datasheet54 pages11 years ago
iiiC
Datasheet54 pages11 years ago
Arrow Electronics
Datasheet54 pages12 years ago
Sierra IC
Datasheet49 pages20 years ago

Inventory History

3 month trend:
-0.28%

Alternate Parts

Price @ 1000
$ 3.07
$ 3.273
$ 3.273
Stock
338,564
971,916
971,916
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
64
64
64
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSB41AB2PAPR.

Related Parts

Descriptions

Descriptions of Texas Instruments TSB41AB2PAPR provided by its distributors.

Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP T/R
IEEE 1394a 2-port cable transceiver/arbiter 64-HTQFP
Controller IC; Device Type:Cable Transceiver; Data Rate:400Mbps; Supply Current:71mA; Supply Voltage Range:3V to 3.6V; Driver Case Style:HTQFP; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Package/Case:64-HTQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins64
Technical
Data Rate400 Mbps
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current71 mA
Number of Ports2
Number of Receivers4
Number of Transmitters1
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41AB2PAPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet54 pages12 years ago
Technical Drawing2 pages20 years ago
Datasheet2 pages22 years ago
Datasheet9 pages24 years ago
Mouser
Datasheet52 pages16 years ago
SHENGYU ELECTRONICS
Datasheet57 pages2 years ago
Newark
Datasheet54 pages11 years ago
iiiC
Datasheet54 pages11 years ago
Arrow Electronics
Datasheet54 pages12 years ago
Sierra IC
Datasheet49 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago