Vishay TSAL7600..

VISHAY SEMICONDUCTOR TSAL7600 Infrared Emitter, 100 mA, 800 ns, 800 ns, 30 , 1.35 V, -40 C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorClear
MountPCB, Through Hole
Number of Pins2
Technical
Fall Time800 ns
Forward Current100 mA
Forward Voltage1.35 V
Lens StyleCircular, Colorless, Diffused
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage1.6 V
OrientationTop View
PackagingBulk
Peak Wavelength940 nm
Power Dissipation160 mW
Power Rating210 mW
Reverse Voltage5 V
Rise Time800 ns
Test Current100 mA
Viewing Angle60 °
Voltage Rating (DC)2.6 V
Wavelength940 nm
Dimensions
Depth5.8 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSAL7600...

Newark
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet6 pages18 years ago
element14
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages15 years ago
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSAL7600...

Related Parts

Descriptions

Descriptions of Vishay TSAL7600.. provided by its distributors.

VISHAY SEMICONDUCTOR TSAL7600 Infrared Emitter, 100 mA, 800 ns, 800 ns, 30 , 1.35 V, -40 C
Infrared Emitter 940nm 200mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk / EMITTER IR 940NM 100MA RADIAL
Infrared LED, 5mm, 1-Element, 940nm
LED IrLED 640nm 2-Pin T-1 3/4 Bulk
Product Description Demo for Development.
IR-EMITTER HIGH POWER 940NM 5MM RoHSconf
IR EMITTER HIGH POWR 950NM 5MM 30DEG
INFRARED EMITTER 940NM T-1 3/4; Peak Wavelength: 940nm; Angle of Half Intensity: 30°; Diode Case Style: T-1 3/4 (5mm); Radiant Intensity (Ie): 200mW/Sr; Rise Time: 800ns; Fall Time tf: 800ns; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.35V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; Product Range: -; MSL: -; Angle of Half Sensitivity ±: 30°; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C; Radiant Intensity Max: 75mW/Sr; Radiant Intensity Min: 15mW/Sr; Viewing Angle: 30°

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSAL 7600
  • TSAL7600

Technical Specifications

Physical
Case/PackageRadial
ColorClear
MountPCB, Through Hole
Number of Pins2
Technical
Fall Time800 ns
Forward Current100 mA
Forward Voltage1.35 V
Lens StyleCircular, Colorless, Diffused
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage1.6 V
OrientationTop View
PackagingBulk
Peak Wavelength940 nm
Power Dissipation160 mW
Power Rating210 mW
Reverse Voltage5 V
Rise Time800 ns
Test Current100 mA
Viewing Angle60 °
Voltage Rating (DC)2.6 V
Wavelength940 nm
Dimensions
Depth5.8 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSAL7600...

Newark
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet6 pages18 years ago
element14
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages15 years ago
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago